Vishay Bridge Rectifier, 25A, 1000V, 4-Pin

RS kataloški broj:: 817-2403robna marka: VishayProizvođački broj:: VS-26MB100A
brand-logo
Prikaži sve u Bridge Rectifiers

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

10µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 9.8mm

Height

9.8mm

Width

28.5mm

Zemlja podrijetla

India

Detalji o proizvodu

Bridge Rectifiers with Push-on Terminals, VS-MB Series, Vishay Semiconductor

Approvals

UL, E300359 approved

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
Cijena na upitEach (bez PDV-a)

KM 16,88

KM 16,88 Each (bez PDV-a)

KM 19,75

KM 19,75 Each (s PDV-om)

Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
Odaberite vrstu pakovanja

KM 16,88

KM 16,88 Each (bez PDV-a)

KM 19,75

KM 19,75 Each (s PDV-om)

Vishay Bridge Rectifier, 25A, 1000V, 4-Pin

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 9KM 16,88
10+KM 16,62

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

D 34

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

420A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.25V

Peak Reverse Current

10µA

Length

28.5mm

Dimensions

28.5 x 28.5 x 9.8mm

Height

9.8mm

Width

28.5mm

Zemlja podrijetla

India

Detalji o proizvodu

Bridge Rectifiers with Push-on Terminals, VS-MB Series, Vishay Semiconductor

Approvals

UL, E300359 approved

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Vishay Bridge Rectifier, 25A, 1000V, 4-Pin
Cijena na upitEach (bez PDV-a)