WEG Auxiliary Contact Block, 2 Contact, 2NO, Front Mount BFC0

RS kataloški broj:: 122-0930robna marka: WEGProizvođački broj:: BFC0-20
brand-logo
Prikaži sve u Auxiliary Contacts

Tehnička dokumentacija

Tehnički podaci

Brand

WEG

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Zemlja podrijetla

Brazil

Detalji o proizvodu

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors

KM 20,87

KM 20,87 Each (bez PDV-a)

KM 24,42

KM 24,42 Each (s PDV-om)

WEG Auxiliary Contact Block, 2 Contact, 2NO, Front Mount BFC0

KM 20,87

KM 20,87 Each (bez PDV-a)

KM 24,42

KM 24,42 Each (s PDV-om)

WEG Auxiliary Contact Block, 2 Contact, 2NO, Front Mount BFC0

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

WEG

Number of Contacts

2

Normal State Configuration

2NO

Mounting Style

Front Mount

Series

BFC0

Contact Current Rating

10 A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

690 V ac

Operating Temperature Range

-25 → +55 °C

Zemlja podrijetla

Brazil

Detalji o proizvodu

Front Auxiliary Contact Blocks - BFC Series

Professional range of WEG front-mounted auxiliary contact blocks from the BFC series. The blocks are for use with the CWCA series of contactors. Various combinations of auxiliary contacts are available.

WEG Contactors