Weidmüller ITS Series Chassis Mount Timer Relay, 230V, 1-Contact, 0.5 → 10h, SPDT
RS kataloški broj:: 287-4703brend: WeidmüllerProizvođački broj:: 2496190000Distrelec Article No.: 30277442

Tehnička dokumentacija
Tehnički podaci
Brand
WeidmüllerSupply Voltage
230V
Mounting Type
Chassis Mount
Time Range
0.5 → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Series
ITS
Distrelec Product Id
30277442
Zemlja podrijetla
Austria
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 6.510
RSD 6.510 Each (bez PDV-a)
RSD 7.811
RSD 7.811 Each (s PDV-om)
Weidmüller ITS Series Chassis Mount Timer Relay, 230V, 1-Contact, 0.5 → 10h, SPDT
1
RSD 6.510
RSD 6.510 Each (bez PDV-a)
RSD 7.811
RSD 7.811 Each (s PDV-om)
Weidmüller ITS Series Chassis Mount Timer Relay, 230V, 1-Contact, 0.5 → 10h, SPDT
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
WeidmüllerSupply Voltage
230V
Mounting Type
Chassis Mount
Time Range
0.5 → 10h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Series
ITS
Distrelec Product Id
30277442
Zemlja podrijetla
Austria