Wera 4-Piece Joker Combination Ratcher Spanner Set, 1/2 in x 177 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 188

RS kataloški broj:: 788-7107robna marka: WeraProizvođački broj:: 05020010002
brand-logo
Prikaži sve u Spanner Sets

Tehnička dokumentacija

Tehnički podaci

Brand

Wera

Set Type

Ratchet Spanner Set

Sizes in Set

1/2 in x 177 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 188 mm

Number of Pieces

4

Material

Chrome Molybdenum Steel

Finish

Nickel Chrome Plated

Zemlja podrijetla

Czech Republic

Možda će vas zanimati

Cijena na upit

Wera 4-Piece Joker Combination Ratcher Spanner Set, 1/2 in x 177 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 188

Cijena na upit

Wera 4-Piece Joker Combination Ratcher Spanner Set, 1/2 in x 177 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 188

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Wera

Set Type

Ratchet Spanner Set

Sizes in Set

1/2 in x 177 mm, 3/4 in x 246 mm, 7/16 in x 165 mm, 9/16 in x 188 mm

Number of Pieces

4

Material

Chrome Molybdenum Steel

Finish

Nickel Chrome Plated

Zemlja podrijetla

Czech Republic

Možda će vas zanimati