Tehnička dokumentacija
Tehnički podaci
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Buzzer
Decibels at 1 Metre
75dB
Series
115
Bulb Type
Incandescent
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu
LED/Buzzer
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
WermaSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Panel Mount
Current Type
AC, DC
Light Effect
Steady
Sounder Type
Buzzer
Decibels at 1 Metre
75dB
Series
115
Bulb Type
Incandescent
Minimum Temperature
-20°C
Housing Material
ABS
Maximum Temperature
+60°C
Zemlja podrijetla
Germany
Detalji o proizvodu