Werma 574 Series Wall Mount Horn, 24 V, 108dB at 1 m, IP65, AC/DC, Single-Tone

RS kataloški broj:: 251-8444robna marka: WermaProizvođački broj:: 574.000.75
brand-logo
Prikaži sve u Electronic Sounders

Tehnička dokumentacija

Tehnički podaci

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

108dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

134 mm

Application Type

Horn

Maximum Decibel

108dB

Series

574

Housing Material

ABS, PC

Minimum Temperature

-30°C

Base Width

134mm

Maximum Temperature

+50°C

Tone Type

Continuous

Model

WM

Standards Met

CE

Zemlja podrijetla

Germany

€ 363,61

€ 363,61 Each (bez PDV-a)

€ 425,42

€ 425,42 Each (s PDV-om)

Werma 574 Series Wall Mount Horn, 24 V, 108dB at 1 m, IP65, AC/DC, Single-Tone

€ 363,61

€ 363,61 Each (bez PDV-a)

€ 425,42

€ 425,42 Each (s PDV-om)

Werma 574 Series Wall Mount Horn, 24 V, 108dB at 1 m, IP65, AC/DC, Single-Tone

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Werma

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

108dB

Current Type

AC/DC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Wall Mount

Diameter

134 mm

Application Type

Horn

Maximum Decibel

108dB

Series

574

Housing Material

ABS, PC

Minimum Temperature

-30°C

Base Width

134mm

Maximum Temperature

+50°C

Tone Type

Continuous

Model

WM

Standards Met

CE

Zemlja podrijetla

Germany