Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
2A
Mounting Type
Radial
Maximum DC Resistance
70mΩ
Tolerance
±30%
Length
17.5mm
Depth
13mm
Height
22mm
Dimensions
17.5 x 13 x 22mm
Lead Pitch
7.7mm
Series
WE-CMB
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Zemlja podrijetla
China
Detalji o proizvodu
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Wurth Leaded Inductors (Chokes)
RSD 65.291
RSD 466,367 komad (u kutiji od 140) (bez PDV-a)
RSD 78.350
RSD 559,64 komad (u kutiji od 140) (s PDV-om)
140
RSD 65.291
RSD 466,367 komad (u kutiji od 140) (bez PDV-a)
RSD 78.350
RSD 559,64 komad (u kutiji od 140) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
140
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Wurth ElektronikInductance
2.2 mH
Maximum dc Current
2A
Mounting Type
Radial
Maximum DC Resistance
70mΩ
Tolerance
±30%
Length
17.5mm
Depth
13mm
Height
22mm
Dimensions
17.5 x 13 x 22mm
Lead Pitch
7.7mm
Series
WE-CMB
Lead Diameter
0.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Zemlja podrijetla
China
Detalji o proizvodu
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.


