OCXO Oscillators
OCXO stands for Oven Controlled Crystal Oscillator. These oscillators offer higher stability than standard Clock Oscillators or TCXO's over temperature variations. They can also offer better overall accuracy over the short term (typically 1x10-12 over a few seconds) and longer-term (typically 1x10-8 (10 ppb) per year).
OCXO's are precision oscillators that can provide a stable oscillation...
Prikazuje se 1-11 od 11 proizvoda
IQD
10MHz
±1 ppb
Bulk
15pF
DIP (36 x 27 mm)
Through Hole
Sinewave
-40°C
3.3V
3.3V
85°C
5
13mm
-
REACH, RoHS
27.2mm
36.2mm
SYRLINKS
10MHz
±70 ppb
-
10pF
DIL14 Low
PCB
Clipped Sinewave
-30°C
5V
5V
70°C
4
6.6mm
EWOS10/20/40
MIL STD 202-214 cond E, MIL-STD-883 Method 2002, Test Condition B
12.65mm
20.27mm
SYRLINKS
10MHz
±10 ppb
-
15pF
Europack High
PCB
-
-30°C
5V
5V
70°C
5
11.3mm
-
Test Condition B, MIL-STD-883 Method 2002
25.7mm
31.7mm
SYRLINKS
20MHz
±70 ppb
Metal Case Intrinsically Safe
10pF
DIL14 Low
PCB
Clipped Sinewave
-30°C
5V
5V
70°C
4
6.6mm
EWOS
MIL-STD-883 Method 2002, MIL STD 202-214 cond E, Test Condition B
12.65mm
20.27mm
IQD
10MHz
±10 ppb
Loose in Bulk Pack
15pF
-
Through Hole
HCMOS
-20°C
5V
5V
75°C
14
-
-
EU, REACH Status, RoHS Status 2011
-
-
IQD
10MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
-
IQOV-116-1
RoHS, REACH Status, JEDEC JS-001-2010, JEDEC JESD22-A115C, ESD Levels: ANSI, ESDA
5.5mm
7.5mm
IQD
19.2MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
-
IQOV-116-1
ANSI, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS, ESDA
5.5mm
7.5mm
IQD
20MHz
±0.02 ppm
Tape & Reel
15pF
7.5 x 5.5 mm
-
HCMOS
-40°C
3.135V
3.465V
95°C
-
-
IQOV-116-1
EU, 863, IEC 68-2-06, IEC 68-2-27, JEDEC JESD22-A115C, JEDEC JS-001-2010, REACH, RoHS 2015
5.5mm
7.5mm