Zener Diodes
Zener diodes are a type of semiconductor device that has different characteristics from a normal diode. Zener diodes allow current to flow from its anode to its cathode in either a forward or reverse direction, but only when exposed to enough voltage. You can find out more in our Zener diodes guide.
How does a Zene...
Prikazuje se 1-20 od 3659 proizvoda
DiodesZetex
-
-
Single
12V
Zener Diode
-
Surface Mount
-
1
-
500mW
SOD
-
-
Surface Mount
-
-
2
-
5mA
-
150Ω
-
-
-65°C
0.1μA
150°C
2.85mm
1.35mm
BZT52C2V0
-
-
-
-
-
-
AEC-Q101
10mV/°C
-
-
-
DiodesZetex
-
-
Single
12V
Zener Diode
-
Surface Mount
-
1
-
500mW
SOD
-
-
Surface Mount
-
-
2
-
5mA
-
150Ω
-
-
-65°C
0.1μA
150°C
2.85mm
1.35mm
BZT52C2V0
-
-
-
-
-
-
AEC-Q101
10mV/°C
-
-
-
DiodesZetex
-
-
Single
5.6V
Zener Diode
-
Surface Mount
-
1
-
300mW
SOD
-
-
Surface Mount
-
-
2
-
5mA
-
400Ω
-
-
-65°C
1μA
150°C
1.25mm
0.65mm
BZT52C5V6T
-
-
-
-
-
-
AEC-Q101
2.5mV/°C
-
-
-
DiodesZetex
-
-
Single
5.6V
Zener Diode
-
Surface Mount
-
1
-
300mW
SOD
-
-
Surface Mount
-
-
2
-
5mA
-
400Ω
-
-
-65°C
1μA
150°C
1.25mm
0.65mm
BZT52C5V6T
-
-
-
-
-
-
AEC-Q101
2.5mV/°C
-
-
-
ROHM
-
-
Single Diode
51V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
51V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
56V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
56V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
62V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
62V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
220Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
68V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
230Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
68V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
230Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
75V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
250Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
75V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
250Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
82V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
270Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
ROHM
-
-
Single Diode
91V
Zener Diode
-
Surface Mount
-
1
-
1000mW
DO-214AA
-
-
Silicon Planar
-
-
2
-
2mA
-
340Ω
-
-
-55°C
5μA
150°C
4.7mm
2.45mm
PBZL Series
-
-
3.94mm
-
-
-
No
-
-
-
-
onsemi
-
-
Single Zener Diode
3.6V
Voltage Regulator
-
Surface Mount
-
1
-
500mW
SOD-323
-
-
Surface Mount
-
-
2
-
5mA
-
90Ω
5%
-
-65°C
5μA
150°C
2.55mm
0.9mm
MM3Z
-
RoHS Compliant
1.25mm
-
-
-
AEC-Q101
-3.5mV/K
-
-
-
onsemi
-
-
Single
5.6V
Zener Diode
-
Surface
-
1
-
300mW
SOT-23
-
-
Voltage Regulator
-
-
3
-
5mA
-
40Ω
7%
-
-65°C
1μA
150°C
3.04mm
1.11mm
BZX84CxxxLT1G
-
No
2.64mm
-
-
-
No
0.25mV/°C
-
-
-
onsemi
-
-
Single Zener Diode
6.2V
Voltage Regulator
-
Surface Mount
-
1
-
500mW
SOD-323
-
-
Surface Mount
-
-
2
-
5mA
-
10Ω
5%
-
-65°C
3μA
150°C
2.55mm
0.9mm
MM3Z
-
RoHS Compliant
1.25mm
-
-
-
AEC-Q101
0.4mV/K
-
-
-
onsemi
-
-
Single
6.2V
Zener Diode
-
Surface
-
1
-
300mW
SOT-23
-
-
Voltage Regulator
-
-
3
-
5mA
-
10Ω
6%
-
-65°C
3μA
150°C
3.04mm
1.11mm
BZX84CxxxLT1G
-
No
2.64mm
-
-
-
No
2.05mV/°C
-
-
-
...