Edge Connectors
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Prikazuje se 1-20 od 664 proizvoda
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-40°C
21.9mm
-
+80°C
-
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-40°C
21.9mm
-
+80°C
-
€ 17,75
€ 1,775 Each (Supplied as a Tape) (bez PDV-a)
Provjerite zalihe
10
€ 28,38
€ 2,838 Each (Supplied as a Tape) (bez PDV-a)
Provjerite zalihe
10
KYOCERA AVX
Straight
Male
10
2
2mm
Surface Mount
Solder
Tin over Nickel
Phosphor Bronze
2.5A
300 V ac
Nylon
BTB
00-9159
10mm
-40°C
10mm
5mm
+125°C
Card Edge
...