Variacs
Variacs are also known as autotransformers and are a speciality type of the electrical transformer that consists only one winding. The winding acts as both primary and secondary sides of the transformer. The ordinary type of transformers have 2 coils instead and they are not electrically connected. The one winding resolution allows for producing a smaller, lighter and cheaper transformers than ...
Prikazuje se 1-20 od 58 proizvoda
RS Pro
240V
0 → 240 V, 0 → 270 V
480VA
Surface Mount
1
1
Wire Termination
3.8kg
160 x 130 x 160mm
2A
160mm
-
160mm
Enclosed
130mm
RS Pro
240V
0 → 240 V, 0 → 270 V
480VA
Surface Mount
1
1
Wire Termination
2.9kg
110 x 110 x 95mm
2A
95mm
-
110mm
Open
110mm
RS Pro
240V
0 → 240 V, 0 → 270 V
720VA
Surface Mount
1
1
Wire Termination
3.5kg
110 x 110 x 115mm
3A
115mm
-
110mm
Open
110mm
RS Pro
-
-
-
Surface Mount
-
-
Wire Termination
7g
9.5 x 2.5 x 14mm
-
14mm
-
9.5mm
-
2.5mm
RS Pro
240V
0 → 240V
240VA
Surface Mount
1
1
Wire Termination
1.6kg
86 x 99 x 110mm
1A
110mm
87mm
113mm
Encapsulated
87mm
RS Pro
240V
0 → 240V
480VA
Surface Mount
1
1
Wire Termination
3.1kg
113 x 130 x 127mm
2A
127mm
113mm
113mm
Encapsulated
113mm
RS Pro
240V
0 → 240 V, 0 → 270 V
170VA
Surface Mount
1
1
Wire Termination
1.4kg
83 x 80mm
0.7A
96mm
83mm
80mm
Open
96mm
RS Pro
240V
0 → 240 V, 0 → 270 V
170VA
Surface Mount
1
1
Wire Termination
1.9kg
160 x 130 x 160mm
0.7A
160mm
-
160mm
Enclosed
130mm
RS Pro
240V
0 → 240 V, 0 → 270 V
720VA
Surface Mount
1
1
Wire Termination
4.3kg
160 x 130 x 160mm
3A
160mm
-
160mm
Enclosed
130mm
RS Pro
-
-
-
Surface Mount
-
-
Wire Termination
5g
6 x 2.5 x 10mm
-
10mm
-
6mm
-
2.5mm
RS Pro
240V
0 → 240 V, 0 → 270 V
1.2kVA
Surface Mount
1
1
Wire Termination
6kg
175 x 175 x 102mm
5A
102mm
-
175mm
Open
175mm
RS Pro
240V
0 → 240V
720VA
Surface Mount
1
1
Wire Termination
3.5kg
113 x 130 x 127mm
3A
127mm
116mm
113mm
Encapsulated
116mm
RS Pro
240V
0 → 240V
960VA
Surface Mount
1
1
Wire Termination
5.6kg
165 x 165 x 120mm
4A
120mm
165mm
165mm
Encapsulated
165mm
RS Pro
-
-
-
Surface Mount
-
-
Wire Termination
5g
10.5 x 3mm
-
3mm
10.5mm
-
-
-
RS Pro
240V
0 → 240V
360VA
Surface Mount
1
1
Wire Termination
2.6kg
113 x 130 x 127mm
1.5A
127mm
113mm
113mm
Encapsulated
113mm
RS Pro
-
-
-
Surface Mount
-
-
Wire Termination
10g
12.5 x 3 x 16mm
-
16mm
-
12.5mm
-
3mm
RS Pro
240V
0 → 240 V, 0 → 270 V
2.4kVA
Surface Mount
1
1
Wire Termination
9.4kg
175 x 175 x 170mm
10A
170mm
-
175mm
Enclosed
175mm
RS Pro
240V
0 → 240 V, 0 → 270 V
4.8kVA
Surface Mount
1
1
Wire Termination
15.3kg
225 x 225 x 190mm
20A
190mm
-
225mm
Enclosed
225mm
RS Pro
240V
0 → 240 V, 0 → 270 V
6.72kVA
Surface Mount
1
1
Wire Termination
25kg
300 x 300 x 225mm
28A
225mm
-
300mm
Enclosed
300mm
RS Pro
415V
0 → 415 V, 0 → 470 V
1.628kVA
Surface Mount
3
3
Wire Termination
12.9kg
150 x 200 x 330mm
2A
330mm
-
150mm
Enclosed
200mm