Bus Terminators
Bus terminators are electrical devices attached to the end points of a bus network to prevent the signals from reflecting off the end of the transmission line. They do this by supplying a load equal to the impedance of the cable.
How do bus terminators work?
Bus networks are connected in a chain formation by a single wire or series of wire segments. Once each component has detecte...
Prikazuje se 1-4 od 4 proizvoda
€ 5,25
€ 0,262 Each (Supplied as a Tape) (bez PDV-a)
Provjerite zalihe
20
Eaton
Network Termination
17mA
-
8
-25°C
55°C
EN 50178, IEC/EN 61131-2, RoHS, CSA File No. 2324643, CSA Class 3211-07, UL CCN NKCR, UL File No. E29184
1 mm
34.5mm
48.5mm
Eaton
Bus Terminator
17mA
Cable
5
-25°C
55°C
CSA File No.: 2324643 EN 50178 IEC/EN 61131-2 UL File No.: E29184 UL Category Control No.: NKCR UL CSA CSA Class No.: 3211-07, RoHS
20.06 mm
41mm
25.65mm