Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider d...

Prikazuje se 1-3 od 3 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 3.057

RSD 122,274 komadno (u pakovanju od 25) (bez PDV-a)

Dodaj u korpu
Texas Instruments
CD4000
Frequency Divider
Through Hole
16
PDIP
19.69 x 6.6 x 4.57mm
19.69mm
6.6mm
4.57mm
18 V
+125 °C
3 V
-55 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
Dostupno i u industrijskom standardnom pakovanju
RS kataloški broj:: 145-661brend: onsemiProizvođački broj:: MC100EP33DTG

RSD 2.290

RSD 2.290 Each (bez PDV-a)

Dodaj u korpu
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C
onsemi MC100EP33DTG, Frequency Divider, , 1-Channel, 8-Pin TSSOP
RS kataloški broj:: 163-2450brend: onsemiProizvođački broj:: MC100EP33DTG

RSD 155.665

RSD 1.556,646 komad (u Tubi od 100) (bez PDV-a)

Dodaj u korpu
onsemi
ECL
Divider
Surface Mount
8
TSSOP
3.1 x 3.1 x 0.95mm
3.1mm
3.1mm
0.95mm
-5.5 V, 5.5 V
+85 °C
-3 V, 3 V
-40 °C