SDRAM
SDRAM, unlike regular DRAM, operates while syncing with the CPU clock. This syncing means the RAM waits for the clock signal before it will respond to data input. Unlike regular DRAM that will respond immediately to input data, SDRAM has a pipelining function allowing the CPU to process multiple tasks in parallel. RS offers a range of SDRAM products that vary in memory size from 16Mbit to 2Gbit...
Prikazuje se 1-20 od 119 proizvoda
Winbond
64Mbit
8M x 8 bit
-
166MHz
16bit
14bit
8bit
5ns
8M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
3 V
10.29mm
-40 °C
+85 °C
3.6 V
Winbond
512Mbit
64M x 8 bit
LPDDR
200MHz
32bit
15bit
8bit
5ns
64M
VFBGA
90
13.1 x 8.1 x 0.65mm
0.65mm
13.1mm
1.7 V
8.1mm
-40 °C
+85 °C
1.95 V
Winbond
2Gbit
256M x 8 bit
DDR2
800MHz
16bit
17bit
8bit
0.4ns
256M
WBGA
84
12.6 x 8.1 x 0.6mm
0.6mm
12.6mm
1.7 V
8.1mm
-40 °C
+95 °C
1.9 V
Winbond
512Mbit
64M x 8 bit
LPDDR
200MHz
16bit
15bit
8bit
5ns
64M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
1.7 V
8.1mm
-40 °C
+85 °C
1.95 V
Winbond
256Mbit
32M x 8 bit
-
166MHz
16bit
15bit
8bit
5ns
32M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
3 V
10.29mm
-40 °C
+85 °C
3.6 V
Winbond
256Mbit
32M x 8 bit
DDR
200MHz
16bit
15bit
8bit
55ns
32M
TSOP
66
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
2.3 V
10.29mm
-40 °C
+85 °C
2.7 V
Winbond
128Mbit
16M x 8 bit
-
166MHz
16bit
14bit
8bit
5ns
16M
TSOP
54
22.35 x 10.29 x 1.05mm
1.05mm
22.35mm
3 V
10.29mm
-40 °C
+85 °C
3.6 V
Winbond
1Gbit
64M x 16
DDR3
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
1.425 V
7.5mm
-40 °C
+95 °C
1.575 V
€ 9,188
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
64M x 16
DDR3
800MHz
16bit
-
16bit
20ns
64 M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
1.425 V
7.5mm
-40 °C
+95 °C
1.575 V
€ 7,125
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
128M x 8
DDR3
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
1.425 V
8.1mm
-40 °C
+95 °C
1.575 V
Winbond
1Gbit
128M x 8
DDR3
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
1.425 V
8.1mm
-40 °C
+95 °C
1.575 V
Winbond
1Gbit
64M x 16
DDR3
800MHz
16bit
-
16bit
20ns
64M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
1.283 V
7.5mm
-40 °C
+95 °C
1.425 V
€ 7,438
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
64M x 16
DDR3
800MHz
16bit
-
16bit
20ns
64M
VFBGA
96
13 x 7.5 x 0.60mm
0.60mm
13mm
1.283 V
7.5mm
-40 °C
+95 °C
1.425 V
€ 7,438
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
128M x 8
DDR3
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
1.28 V
8.1mm
-40 °C
+95 °C
1.45 V
Winbond
1Gbit
128M x 8
DDR3
800MHz
16bit
-
8bit
20ns
128M
VFBGA
78
10.6 x 8.1 x 0.6mm
0.6mm
10.6mm
1.28 V
8.1mm
-40 °C
+95 °C
1.45 V
€ 9,188
komadno (u pakiranju od 2) (bez PDV-a)
Provjerite zalihe
2
Winbond
1Gbit
64M x 16
DDR2
800MHz
16bit
16bit
16bit
0.4ns
64M
-
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
1.7 V
8.1mm
-40 °C
+95 °C
1.9 V
Winbond
1Gbit
64M x 16
DDR2
800MHz
16bit
16bit
16bit
0.4ns
64M
-
84
12.6 x 8.1 x 0.8mm
0.8mm
12.6mm
1.7 V
8.1mm
-40 °C
+95 °C
1.9 V
Winbond
1Gbit
128M x 8
DDR2
800MHz
16bit
-
8bit
0.4ns
128M
VFBGA
60
9.1 x 8.1 x 0.65mm
0.65mm
9.1mm
1.7 V
8.1mm
-40 °C
+95 °C
1.9 V