Digital Signal Processors
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Micro...
Prikazuje se 1-20 od 270 proizvoda
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MC
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
48
85°C
-
6mm
-
0.9mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
48
85°C
-
9mm
9mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
48
85°C
-
6mm
6mm
0.9mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
48
85°C
-
9mm
9mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MC
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
64
85°C
-
9mm
-
0.9mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
64
85°C
-
12mm
12mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
64
85°C
-
9mm
9mm
1mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
64
85°C
-
12mm
12mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MC
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
-
-40°C
-
80
85°C
-
9mm
-
1mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
80
85°C
-
14mm
14mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MC
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
-
-40°C
-
100
85°C
-
12mm
-
1mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
100
85°C
-
14mm
14mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MP
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
48
85°C
-
6mm
-
0.9mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
48
85°C
-
9mm
9mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
48
85°C
-
6mm
6mm
0.9mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
48
85°C
-
9mm
9mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
Microcontroller
200MHz
-
dsPIC33AK256MP
-
-
32bit
-
-
64kB
-
dsPIC33A
-
-
256kB
I2C/SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
64
85°C
-
9mm
-
0.9mm
-
ISO 26262 - ASIL B
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
64
85°C
-
12mm
12mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
VQFN
-
-40°C
-
64
85°C
-
9mm
9mm
1mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
Microchip
-
16 Bit Digital Signal Controller
200MHz
-
dsPIC33AK
200MIPS
-
16bit
-
-
64kB
-
dsPIC33A
Modified Harvard
-
256kB
I2C, SPI, UART
FLASH
-
3V
-
-
-
3.6V
Surface Mount
-
TQFP
3
-40°C
-
64
85°C
-
12mm
12mm
1.2mm
-
RoHS
-
-
-
-
AEC-Q100
-
-
-
-
-
-
...