Multi Function Calibrators
Looking for Multifunction calibrators then you have reached the right place. Multifunction calibrators provide precision and accuracy when simulating and measuring pressure, temperature, and electrical signals. Multi-function calibrators simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance, and power. Our comprehensive range has been selected for ...
Prikazuje se 1-20 od 58 proizvoda

RS kataloški broj:: 192-5804robna marka: RS PRO
€ 636,92
€ 636,92 komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
24V
Multi-Function Calibrator
±0.025 % ±5 digits
-
-
24mA
-
1.5 V SUM-3
Battery
-
-
0°C
50°C
CE, EN 613261 : 2013
No
650g
56mm
98.7mm
214mm
RS 135
1 μA
RSCAL
-

RS kataloški broj:: 192-5805robna marka: RS PRO
€ 676,61
€ 676,61 komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
24V
Multi-Function Calibrator
±0.025 % ±5 digits
-
-
24mA
-
1.5 V SUM-3
Battery
-
-
0°C
50°C
CE, EN 613261 : 2013
No
650g
56mm
98.7mm
214mm
RS 135
1 μA
UKAS
-
Druck
600V
Multi-Function Calibrator
0.005 %FS
1000bar
-
300mA
70h
AA
Battery
-
-
-10°C
50°C
BS EN 613261:2006, ETL, BS EN 610101:2010, CE
IECEx, ATEX
420g
195mm
84mm
42mm
Genii
-
-
-
Druck
1000V ac/dc
Multi-Function Calibrator
0.005 %FS
1000bar
USB
1A
50h
AA
Battery
-
-
-20°C
55°C
BS EN 613261:2006, Pressure Equipment SEP, CE Mark, BS EN 610101:2010
ETL, IECEx, ATEX
369g
87mm
32mm
183mm
Genii IS
0.01 °C
-
-
Druck
300V
Multi-Function Calibrator
0.005 %FS
1000bar
USB
110mA
8h
Rechargeable Nickel-Cadmium
Battery
-
300V
-20°C
50°C
BS EN 610101:2010, BS EN 613261:2006, ETL, IECEx, CE
ATEX, IECEx, ETL
1.4kg
130mm
61mm
183mm
Genii
-
-
Type Mini B
Druck
30, 300V dc
Multi-Function Calibrator
-
1000bar
HART
20mA
-
-
Battery
-
-
-10°C
50°C
BS EN 613261:2006, BS EN 610101:2010, CE, ETL
IECEx, ATEX
575g
114mm
183mm
42mm
Genii
-
-
-
Fluke
1000V ac
Multi-Function Calibrator
±0.2 %
-
HART
30mA
140h
AA
Battery
CAT IV, CAT III
1000V ac
-20°C
55°C
IEC 61010-1
No
610g
100mm
203mm
50mm
789
1 mA
-
-
Gossen Metrawatt
300V
Multi-Function Calibrator
±1 %
-
USB
24mA
70h
Rechargeable Lithium-ion
Battery
CAT IV
600V
-10°C
50°C
CE, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007
No
430g
87mm
200mm
45mm
METRACAL MC
0.1 s
-
-
Time Electronics
100V
Multi-Function Calibrator
±0.005 %
-
-
100mA
25h
AA
Battery
-
-
-10°C
55°C
No
No
650g
96mm
47mm
119mm
1017
2 ppm
-
-
AMS TREX
-
Device Communicator
-
-
USB
24mA
8h
Rechargeable Lithium-ion
Lithium-ion Battery
-
-
-20°C
55°C
CSA (US/Canada) and IECEx Intrinsically Safe (includes FISCO as applicable)
No
2.9lb
-
-
-
TREXCHPNAWS1S
0.1 mA
-
AUS, EU, US, UK
AMS TREX
240V ac
Device Communicator
-
-
USB
24mA
8h
Lithium-ion, Rechargeable
USB, Battery
-
-
-
-
IECEX, CSA
ATEX
-
-
-
-
TREXLHPKLWS1S
0.1 mA
-
-
Aoip Instrumentation
50V
Multi-Function Calibrator
±0.05 %
1000bar
USB
20mA
8h
Lithium-ion
Mains
CAT II
60V
0°C
50°C
EN 610101, EN 6100043, EN 6100045, EN 6100042, EN 6100046
No
900g
110mm
210mm
50mm
CALYS 50
0.01 °C
-
-
Aoip Instrumentation
50V
Multi-Function Calibrator
±0.05 %
1000bar
USB
20mA
25h
Lithium-ion
Mains
CAT II
60V
0°C
50°C
EN 6100043, 21 CFR, EN 6100042, EN 61000411, EN 6100045, EN 6100046, EN 610101
No
900g
110mm
210mm
50mm
CALYS 75
0.01 °C
-
-
Druck
24V
Multi-Function Calibrator
-
20bar
USB
12mA
12h
Rechargeable Pack
15 V
-
-
0°C
50°C
IEC613261, IEC61010, UKCA marked, CE Mark
-
3.4kg
-
-
-
DI620G-B
-
-
-
Druck
24V
Multi-Function Calibrator
-
20bar
USB
12mA
12h
Rechargeable Pack
15 V
-
-
0°C
50°C
IEC613261, IEC61010, UKCA marked, CE Mark
-
3.4kg
-
-
-
DI620G-B
-
RSCAL
-
Druck
24V
Multi-Function Calibrator
-
20bar
USB
12mA
12h
Rechargeable Pack
15 V
-
-
0°C
50°C
IEC613261, IEC61010, UKCA marked, CE Mark
-
3.4kg
-
-
-
DI620G-B
-
UKAS
-
Druck
30V
Multi-Function Calibrator
±0.05 %
700bar
4 mm Socket
20mA
10h
-
Battery
CAT III
-
-10°C
50°C
IEC 584, CE, BS EN 61010:2001, BS EN 61326-1:1998 + A2:2001, DIN 43710
No
425g
85mm
180mm
50mm
DPI 880
-
-
-
Druck
30V
Multi-Function Calibrator
±0.05 %
700bar
4 mm Socket
20mA
10h
-
Battery
CAT III
-
-10°C
50°C
IEC 584, CE, BS EN 61010:2001, BS EN 61326-1:1998 + A2:2001, DIN 43710
No
425g
85mm
180mm
50mm
DPI 880
-
RSCAL
-
Druck
30V
Multi-Function Calibrator
±0.05 %
700bar
4 mm Socket
20mA
10h
-
Battery
CAT III
-
-10°C
50°C
IEC 584, CE, BS EN 61010:2001, BS EN 61326-1:1998 + A2:2001, DIN 43710
No
425g
85mm
180mm
50mm
DPI 880
-
RSCAL
-
Druck
24V
Multi-Function Calibrator
0.025 %FS
1000bar
USB
12mA
12h
Lithium-Polymer
Lithium-ion Battery
-
-
-10°C
50°C
BS EN 613261, CE, MILPRF28800F, BS EN 610101, UKCA
ETL, IECEx, ATEX
675g
-
-
-
DPI620G-H
-
-
-