Izbornik
Proizvodi
Lista dijelova
0.00(bez PDV-a)
Izbornik

DC Blocks

DC blocks are components that prevent the flow of audio and direct current (DC) frequencies while allowing the higher radio frequency (RF) signals to pass through. DC Blocks are placed within a system to stop any signal with a frequency of Zero Hz from interfering with sensitive RF components. The DC block acts like a filter only allowing the RF frequencies to pass through and are usually desig...

Prikazuje se 1-1 od 1 proizvoda

Filter

Poredaj

Filter

Poredaj

Crystek CBLK-300-3 DC Block, SMA Connector, 300 kHz min 3GHz max
RS kataloški broj: 792-4164
robna marka Crystek
Proizvođački broj: CBLK-300-3

363.75 kn

komadno (bez PDV-a)

Dodaj u košaricu
Crystek
SMA
16V
0.4dB
3GHz
300 kHz