Gas Detectors

Gas detection is an important part of home safety and an essential part of commercial and industrial safety systems. Gas detectors are also known as gas analysers, gas meters or gas leak detectors, and they all have the same main function which is to detect and monitor any hazardous gas leaks, oxygen depletion or the presence of emissions (toxic or flammable gases). You can find out more in our...

Prikazuje se 1-3 od 3 proizvoda

Filter

Poredaj

Filter

Poredaj

Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection, CE, RoHS
RS kataloški broj:252-5136robna markaSeframProizvođački broj:SEFRAM9891IMPA617020

€ 416,42

€ 416,42 komadno (bez PDV-a)

Dodaj u košaricu
Sefram
Refrigerants
Refrigerant Leak Detector
-
45s
Refrigerant Leak, Air Conditioner, To Refrigerant
SEFRAM9891
CE, RoHS
Handheld
LED
-
-
Battery
AA
421g
0°C
12h
40°C
7.4mm
22.1mm
No
4.7mm
Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection Audible Alarm, EN
RS kataloški broj:225-375robna markaTestoProizvođački broj:0563 3164IMPA617020

€ 835,38

€ 835,38 1 mnoštvo od 1 (bez PDV-a)

Dodaj u košaricu
Testo
Refrigerants
Refrigerant Leak Detector
-
1s
Leak Detection, Refrigeration
316-4
EN
Handheld
-
Yes
Yes
Battery
Rechargeable Nickel-Metal Hydride
348g
-20°C
6h
50°C
57mm
190mm
No
42mm
SAUERMANN. Si-RD3 Gas Detector for Refrigerants Detection, 2012/19/EU WEEE, RoHS II, 2015/863 EU (RoHS 3), 2014/30/EU
RS kataloški broj:253-0141robna markaSAUERMANN.Proizvođački broj:Si-RD3IMPA617020

€ 780,30

€ 780,30 komadno (bez PDV-a)

Dodaj u košaricu
SAUERMANN.
Refrigerants
Gas Detector
2 %
5s
Environmental
Si-RD3
2012/19/EU WEEE, RoHS II, 2015/863 EU (RoHS 3), 2014/30/EU EMC, 2014/35/EU
-
-
-
-
1.5 V Battery
AAA
295g
0°C
12h
50°C
34.2mm
71.5mm
No
147.9mm