Pneumatic Vacuum Filters
Vacuum filters are excellent devices that prevent issues from the vacuum pad caused by dust. Air suction filters are used to prevent trouble in vacuum equipment caused by contaminants in the air. These filters are lightweight and compact ensuring easy access when repairs or changes are needed to the equipment.
Vacuum Filter Uses
- Warehouses where dust and small particles in th...
Prikazuje se 1-20 od 61 proizvoda
SMC
1/4 in G
Vacuum Filter
40μm
BSPP
AFJ
Die Cast Aluminium
180L/min
Nitrile Rubber (NBR)
-
-
0 kPa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
3/8 in G
Vacuum Filter
40μm
BSPP
AFJ
Die Cast Aluminium, Die Cast Zinc
340L/min
-
Non-Woven Fabric
-
0 kPa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
G 1/2
Vacuum Filter
40μm
BSPP
AFJ
Die Cast Aluminium, Die Cast Zinc
660L/min
Nitrile Rubber (NBR)
Non-Woven Fabric
-
1 Mpa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
1/4 in G
Vacuum Filter
5μm
BSPP
AFJ
Die Cast Aluminium
140L/min
Nitrile Rubber (NBR)
-
-
0 kPa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
1/4 in
Vacuum Filter
40μm
BSPP
AFJ20
Die Cast Aluminium
140L/min
Nitrile Rubber (NBR)
-
-
0 kPa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
-
Vacuum Filter
40μm
BSPP
AFJ30
Die Cast Aluminium, Die Cast Zinc
250L/min
Nitrile Rubber (NBR)
Non-Woven Fabric
-
0 kPa
60°C
-100kPa
-5°C
-
RoHS
-
SMC
1/4 in
Vacuum Filter
30μm
-
ZF-A
Die Cast Zinc, Die Cast Aluminium
200L/min
Nitrile Rubber (NBR)
-
43mm
0.5 Mpa
60°C
-100kPa
0°C
40mm
RoHS
-
SMC
1/8 in G
Vacuum Filter
30μm
-
ZF-A
Die Cast Zinc, Die Cast Aluminium
50L/min
Nitrile Rubber (NBR)
-
43mm
0.5 Mpa
60°C
-100kPa
0°C
40mm
RoHS
-
SMC
-
Vacuum Filter
10μm
-
ZFC
Polycarbonate
100L/min
Halogenated Nitrile Rubber
Plastic
-
1 Mpa
60°C
-100kPa
0°C
-
RoHS
-
SMC
One-touch Fitting
Vacuum Filter
10μm
G
ZFC
Die Cast Zinc
-
Fluorelastomer
Polyvinyl Fluoride
-
0.15 Mpa
60°C
-
-5°C
-
RoHS
-
SMC
4 mm
Vacuum Filter
5μm
-
ZFC
Polycarbonate
20L/min
Halogenated Nitrile Rubber
Plastic
-
1 Mpa
60°C
-100kPa
0°C
-
RoHS
-
SMC
M5
Vacuum Filter
10μm
5 mm
ZFZ
Resin
-
Nitrile Rubber (NBR), Fluorelastomer
Metal
22.6mm
500 kPa
60°C
-100kPa
0°C
12.5mm
RoHS
-
SMC
M5
Vacuum Filter
20μm
5 mm
ZFZ
Resin
-
Nitrile Rubber (NBR), Fluorelastomer
Metal
22.6mm
500 kPa
60°C
-100kPa
0°C
12.5mm
RoHS
-
SMC
M5
Vacuum Filter
40μm
5 mm
ZFZ
Resin
-
Nitrile Rubber (NBR), Fluorelastomer
Metal
22.6mm
500 kPa
60°C
-100kPa
0°C
12.5mm
RoHS
-
SMC
8 mm Dia
Vacuum Filter
5μm
Metric
ZFC
Resin Polybutylene
100L/min
Hydrogenated Nitrile Rubber
Sintered Resin
68.3mm
1 Mpa
60°C
-100kPa
0°C
27.3mm
RoHS
39.8mm
SMC
6 mm Dia
Vacuum Filter
5μm
Metric
ZFC
Resin Polybutylene
100L/min
Hydrogenated Nitrile Rubber
Sintered Resin
68.3mm
1 Mpa
60°C
-100kPa
0°C
27.3mm
RoHS
39.8mm