Milling Inserts

Milling inserts are removable cutting tips, which means they are not part of the milling machine. They are indexable which means that they can be exchanged and replaced once used. Milling inserts are used with milling cutting tools when cutting or shaping metals such as steel, alloy and cast iron. They're designed to protect your milling cutter from damage caused by extreme heat and force, ensu...

Prikazuje se 1-4 od 4 proizvoda

Filter

Poredaj

Filter

Poredaj

Pramet Square Milling Insert 9.53mm Side Length, 3.5mm Bore Diameter
RS kataloški broj:: 899-8472robna marka: PrametProizvođački broj:: SEMT 09T3AFSN:M8340

KM 443,03

KM 443,03 1 Box of 10 (bez PDV-a)

Dodaj u košaricu
Square
3.5mm
9.53mm
-
Pramet Pentagon Milling Insert 9mm Side Length, 5.5mm Bore Diameter
RS kataloški broj:: 866-0584robna marka: PrametProizvođački broj:: PDKT 090530ER-FM:M8345

KM 690,17

KM 690,17 1 Box of 10 (bez PDV-a)

Dodaj u košaricu
Pentagon
5.5mm
9mm
M8345
Pramet Rectangular Milling Insert 12mm Side Length, 4.5mm Bore Diameter
RS kataloški broj:: 866-0607robna marka: PrametProizvođački broj:: LNGX 120508ER-M:M8340

KM 716,92

KM 716,92 1 Box of 10 (bez PDV-a)

Dodaj u košaricu
Rectangular
4.5mm
12mm
-
Pramet Rhombic Milling Insert 16mm Side Length, 4.5mm Bore Diameter
RS kataloški broj:: 866-0647robna marka: PrametProizvođački broj:: ADMX 160608SR-M:M9325

KM 560,08

KM 560,08 1 Box of 10 (bez PDV-a)

Dodaj u košaricu
Rhombic
4.5mm
16mm
M9325