Load Banks

Load Banks ensure equipment is running correctly especially if you have a power outage and used within any industry. A load bank is used within various applications with many different purposes including battery systems, engine generators inverters, ground power units, wind generators, operation and facilities plus aircraft. A load bank is an important piece of load, electrical, mechanical and ...

Prikazuje se 1-8 od 8 proizvoda

Filter

Poredaj

Filter

Poredaj

Arcol FFLB-1KW 230V Resistive Portable Load Bank 1 kW, 1 A, 1.08 A
RS kataloški broj:184-9568robna markaArcolProizvođački broj:FFLB-1KW 230V

€ 861,56

€ 861,56 komadno (bez PDV-a)

Dodaj u košaricu
Arcol
4.3A
1kW
240V ac
1.08 A
Single
295mm
No
375mm
-
482 mm
1A
-
Arcol FFLB-5KW 230V Resistive Portable Load Bank 5 kW, 1 A, 1.08 A
RS kataloški broj:184-9572robna markaArcolProizvođački broj:FFLB-5KW 230V

Cijena na upit

Dodaj u košaricu
Arcol
21.7A
5kW
240V ac
1.08 A
Single
355mm
No
375mm
-
482 mm
1A
-
Powerprove DC110/3/PWR Resistive Portable Load Bank 3 kW, 120 A
RS kataloški broj:172-0984robna markaPowerproveProizvođački broj:DC110/3/PWR

Cijena na upit

Dodaj u košaricu
Powerprove
120A
3kW
28V
120 A
Single
500mm
No
200mm
10kg
400 mm
-
2.4m
Arcol FFLB-3KW 110V Resistive Portable Load Bank 3 kW, 2 A, 2.3 A
RS kataloški broj:184-9569robna markaArcolProizvođački broj:FFLB-3KW 110V

Cijena na upit

Dodaj u košaricu
Arcol
27.3A
3kW
240V ac
2.3 A
Single
311mm
No
375mm
-
482 mm
2A
-
Arcol FFLB-3KW 230V Resistive Portable Load Bank 3 kW, 1 A, 12 A
RS kataloški broj:184-9570robna markaArcolProizvođački broj:FFLB-3KW 230V

Cijena na upit

Dodaj u košaricu
Arcol
13A
3kW
240V ac
12 A
Single
311mm
No
375mm
-
482 mm
1A
-
Arcol FFLB-5KW 110V Resistive Portable Load Bank 5 kW, 2 A, 2.3 A
RS kataloški broj:184-9571robna markaArcolProizvođački broj:FFLB-5KW 110V

Cijena na upit

Dodaj u košaricu
Arcol
45.5A
5kW
240V ac
2.3 A
Single
355mm
No
375mm
-
482 mm
2A
-
Powerprove AC6-230-PWR Resistive Portable Load Bank 6 kW, 0 A, 100 A
RS kataloški broj:172-0982robna markaPowerproveProizvođački broj:AC6-230-PWR

Cijena na upit

Dodaj u košaricu
Powerprove
100A
6kW
230V ac
100 A
Single
415mm
IEC603092, CE
220mm
10kg
495 mm
0A
1.5m
Powerprove AC6-PWR Resistive Portable Load Bank 6 kW, 0 A, 100 A
RS kataloški broj:172-0983robna markaPowerproveProizvođački broj:AC6-PWR

Cijena na upit

Dodaj u košaricu
Powerprove
100A
6kW
230V ac
100 A
Dual
550mm
IEC603092, CE
220mm
12kg
495 mm
0A
1.5m