Time Domain Reflectometers
TDR (time-domain reflectometer) cable fault locators are electronic instruments that locate faults in metallic cables (such as a twisted wire). They use time-domain reflectometry (reflection of sound waves) to detect issues in cables. TDR cable fault locators are commonly used to locate issues in a connector, printed circuit board, or other electrical paths.
How do TDR cable fault locato...
Prikazuje se 1-8 od 8 proizvoda
Tempo
±0.01 %
Time Domain Reflectometer
0.05 to 20 ns
500 ns
1ns
6V Pk-Pk
1
-
-
8h
Four cell, Lithium-ion
Backlight
-
-
-
-
No
Battery
CableScout TV220E
Gossen Metrawatt
1 %
Time Domain Reflectometer
300 mm
2500 ns
12ns
20V pp
-
Bluetooth
-10°C
30h
Nickel-Metal Hydride, LR06, AA
LCD
-
-
390g
-
EN 55011: 2015, EN 6100042: 2009
1.2 V Battery, 1.5 V Battery
METRACABLE TDR PRO
Megger
±1.0
Time Domain Reflectometer
100 mm
2 ns
-
-
0.99
-
-15°C
14h
AA
LCD
230mm
48mm
600g
115 mm
EN 61326-1
Battery
TDR1000/3
Megger
±1.0
Time Domain Reflectometer
100 mm
2 ns
-
5V Pk-Pk
-
-
-15°C
14h
AA
LCD
230mm
48mm
600g
115 mm
Complies Electromagnetic Compatibility Specifications (Light industrial) BS EN 613261
Battery
TDR1000/3P
Megger
±1.0
Time Domain Reflectometer
100 mm
2 ns
-
5V Pk-Pk
0.99
-
-15°C
14h
AA
LCD
115mm
230mm
600g
48 mm
This instrument complies IEC61010 1 for connection to live systems up to 150 V CAT IV
Battery
TDR500/3
Radiodetection
1 %
Electrical Test & Measurement Accessory
0.01
-
3ns
-
-
-
-10°C
12h
-
-
25mm
55mm
600g
-
-
-
Lexxi T1660