Car Inverters

gledate 1 - 20 od 63 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Input Voltage Output Voltage Output Power Continuous Output Power Waveform Output Connection Type Output Power Intermittent Efficiency MTBF Length Width Depth Diameter Lead Length Weight Output Current Minimum Temperature Maximum Temperature Maximum Input Current Output Frequency Range
150W DC-AC Car Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 150W Modified Sine Wave - 300W - - 145mm 76mm 54mm - - 470g - 0°C +40°C - 50/60Hz
150W DC-AC Car Power Inverter, 12V dc / 230V ac Sterling Power 12V dc 230V ac 150W Quasi Sine Wave British 3-pin, Schuko Socket 200W 90% - 145mm - - 100mm - 300g 15A - - 15A -
100W DC-AC Car Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 100W Modified Sine Wave - 200W - - 108mm 66mm 20mm - - 255g - 0°C +40°C - 50/60Hz
100W DC-AC Car Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 100W Modified Sine Wave - 200W - - 125mm 76mm 55mm - - 255g - 0°C +40°C - 50/60Hz
150W DC-AC Car Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 150W Modified Sine Wave - 300W - - 145mm 76mm 54mm - - 470g - 0°C +40°C - 50/60Hz
600W DC-AC Car Power Inverter, 10 → 15V dc / 230V ac Mascot 10 → 15V dc 230V ac 600W Pure Sine Wave British 3-pin, Schuko Socket 1000W 90% 55000h 252mm 236mm 83mm - - 2.5kg - - - - -
200W DC-AC Car Power Inverter, 21 → 30V dc / 230V ac Mean Well 21 → 30V dc 230V ac 200W Pure Sine Wave Euro 2-pin 230 (180 sec) W, 300 (10 sec) W 87.5% 106.2kh 205mm 158mm 59mm - 18mm 1.6kg - -10°C +35°C - -
300W DC-AC Car Power Inverter, 10 → 15V dc / 230V ac Mascot 10 → 15V dc 230V ac 300W Pure Sine Wave Schuko Socket 500W 90% 55000h 190mm 148mm 67mm - - 1.6kg - - - - -
400W DC-AC Car Power Inverter, 42 → 60V dc / 230V ac Mean Well 42 → 60V dc 230V ac 400W Pure Sine Wave British 3-pin 460 (180 sec) W, 600 (10 sec) W 88.5% 104.7kh 205mm 158mm 67mm - 18mm 1.7kg - -10°C +40°C - -
100W DC-AC Car Power Inverter, 12V dc / 230V ac Sterling Power 12V dc 230V ac 100W Quasi Sine Wave British 3-pin 150W 90% - 145mm - - 65mm - 200g 15A - - - -
150W DC-AC Car Power Inverter, 12V dc / 230V ac Mean Well 12V dc 230V ac 150W Modified Sine Wave - - 78% 200kh 165mm 94mm 69mm 94mm - - 650mA 0°C +40°C 15A 50Hz
150W DC-AC Car Power Inverter, 24V dc / 230V ac Mascot 24V dc 230V ac 150W Quasi Sine Wave European Plug 300W 90% 60000h 148.5mm 127.5mm 66mm - - 770g - 0°C +30°C - -
150W DC-AC Car Power Inverter, 12V dc / 230V ac Mascot 12V dc 230V ac 150W Quasi Sine Wave British 3-pin 300W 90% 60000h 148.5mm 127.5mm 66mm - - 770g - 0°C +30°C - -
100W DC-AC Car Power Inverter, 12V dc / 230V ac Sterling Power 12V dc 230V ac 100W Quasi Sine Wave Schuko Socket 150W 90% - 145mm - - 65mm - 200g 15A - - 15A -
100W DC-AC Car Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 100W Modified Sine Wave - - 90% - 170mm 65 Dia.mm 60mm 65mm - - - 0°C +40°C 10A 50Hz
100W DC-AC Car Power Inverter, 12V dc / 230V ac Mean Well 12V dc 230V ac 100W Modified Sine Wave - - 90% - 170mm 65 Dia.mm 60mm 65mm - - - 0°C +40°C 15A 50Hz
400W DC-AC Car Power Inverter, 10.5 → 15V dc / 230V ac Mean Well 10.5 → 15V dc 230V ac 400W Pure Sine Wave Euro 2-pin 460 (180 sec) W, 600 (10 sec) W 86% 104.7kh 205mm 158mm 67mm - 18mm 1.7kg - -10°C +40°C - -
150W DC-AC Car Power Inverter, 24V dc / 230V ac Mascot 24V dc 230V ac 150W Quasi Sine Wave British 3-pin 300W 90% 60000h 148.5mm 127.5mm 66mm - - 770g - 0°C +30°C - -
200W DC-AC Car Power Inverter, 11 → 15V dc / 230V ac Custom Power Design 11 → 15V dc 230V ac 200W Quasi Sine Wave British 3-pin 250W - - 141mm 94mm 45mm - - 800g - -40°C +35°C - -
300W DC-AC Car Power Inverter, 20 → 30V dc / 230V ac Mascot 20 → 30V dc 230V ac 300W Pure Sine Wave Schuko Socket 500W 90% 55000h 190mm 148mm 67mm - - 1.6kg - - - - -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 63 rezultata