Cat5 Cable

Category 5 cable (or cat5 cable) is Ethernet cable consisting of 4 twisted pairs of copper wire with conductors usually measuring 24 AWG to 26 AWG. Category 5 cable has a maximum run length of 100 m and provides up to 100 Mbps in performance. Cat5 cable can be terminated using punch down blocks for fixed wiring installations. Alternatively this Ethernet cable can be made into patch cables terminated at each end with registered jacks (RJ45 connectors) for shorter movable cabling applications.

What does it do?
Cat5 cable is used to transfer data and signals in structured cabling systems for computers connected to LAN (Local Area Network). The cable standards defined for ANSI/TIA/EIA-568-A provide a bandwidth supporting frequencies up to 100 MHz and speeds up to 1000 Mbps. Category 5 cable is suitable for applications utilising 10-Base –T 100 Base – T and 1000Base-T. Its performance is enhanced when it comes as Cat5e cable.

Applications
Cat5 cable can be used in a wide variety of applications. It is traditionally used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.

Types

  • Solid Conductors – Used in applications where longer runs are needed used for fixed or permanent wiring systems (office builds, and so forth)
  • Stranded Conductors – Used for shorter runs, or movable cabling (patch cables) enabling connection to networking equipment such as hubs, switches and routers

Unshielded Twisted Pair (UTP) is the standard cable used for Cat5 applications. UTP cable is made up of conductors twisted into pairs. Cat5 cable is a cable made up of 4 colour coded twisted pairs. The cable would have no shielding or screening between the outer jacket and the conductors contained within it.

PVC (Polyvinyl chloride) is most common material used for the outer insulation (jacket) although LSZH (Low Smoke Zero Halogen) is now widely available too.
gledate 1 - 20 od 128 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Stock Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Number of Strands Outer Diameter Core Strands Fire Behaviour Connector B Connector A
RS PRO Red PVC Cat5 Cable UTP, 50m Unterminated/Unterminated RS Pro 4400 50m Unterminated Unterminated/Unterminated UTP Red PVC 7 5.2mm 7/0.16 - - -
RS PRO Blue PVC Cat5 Cable UTP, 50m Unterminated/Unterminated RS Pro 3850 50m Unterminated Unterminated/Unterminated UTP Blue PVC 7 5.2mm 7/0.16 - - -
RS PRO Green PVC Cat5 Cable UTP, 50m Unterminated/Unterminated RS Pro 2250 50m Unterminated Unterminated/Unterminated UTP Green PVC 7 5.2mm 7/0.16 - - -
Harting Black PVC Cat5 Cable SF/UTP, 100m Unterminated/Unterminated Harting 2200 100m Unterminated Unterminated/Unterminated SF/UTP Black PVC 7 6.5mm 7/0.25 - - -
Harting Green PVC Cat5 Cable SF/UTP, 100m Unterminated/Unterminated Harting 900 100m Unterminated Unterminated/Unterminated SF/UTP Green PVC 7 6.5mm 7/22 - - -
RS PRO Yellow PVC Cat5e Cable UTP, 50m Unterminated/Unterminated RS Pro 800 50m Unterminated Unterminated/Unterminated UTP Yellow PVC 7 5.2mm 7/0.16 - - -
Siemens Green PVC Cat5 Cable SF/UTP, 20m Unterminated/Unterminated Siemens 620 20m Unterminated Unterminated/Unterminated SF/UTP Green PVC - - - Flame Retardant - -
Harting Green PVC Cat5 Cable SF/UTP, 20m Unterminated/Unterminated Harting 540 20m Unterminated Unterminated/Unterminated SF/UTP Green PVC 7 6.5mm 7/22 - - -
Harting Black PVC Cat5 Cable SF/UTP, 20m Unterminated/Unterminated Harting 500 20m Unterminated Unterminated/Unterminated SF/UTP Black PVC 7 6.5mm 7/22 Flame Retardant - -
Alpha Wire Green PUR Cat5 Cable SF/UTP, 152m Unterminated/Unterminated Alpha Wire 456 152m Unterminated Unterminated/Unterminated SF/UTP Green PUR 19 0.26mm 19/34 Low Smoke Zero Halogen (LSZH) - -
Harting Green PVC Cat5 Cable SF/UTP, 50m Unterminated/Unterminated Harting 350 50m Unterminated Unterminated/Unterminated SF/UTP Green PVC 7 6.5mm 7/22 - - -
Decelect Forgos Grey PVC Cat5 Cable F/UTP, 2m Male RJ45/Male RJ45 Decelect Forgos 315 2m Terminated Male RJ45/Male RJ45 F/UTP Grey PVC - - - - - -
Harting Black PVC Cat5 Cable SF/UTP, 50m Unterminated/Unterminated Harting 300 50m Unterminated Unterminated/Unterminated SF/UTP Black PVC 7 6.5mm 7/22 - - -
Alpha Wire Grey PVC Cat5 Cable S/FTP, 30m Unterminated/Unterminated Alpha Wire 210 30m Unterminated Unterminated/Unterminated S/FTP Grey PVC 7 (Data), 7 (Power) 6.35mm 7/36 - - -
Decelect Forgos Blue PVC Cat5 Cable FTP, 500mm Male RJ45/Male RJ45 Decelect Forgos 209 500mm Terminated Male RJ45/Male RJ45 FTP Blue PVC - - - - - -
HARTING Green PVC Cat5 Cable U/FTP, 3m Male RJ45/Male RJ45 Harting 209 3m Terminated Male RJ45/Male RJ45 U/FTP Green PVC - - - - Plug Plug
Siemens Green PVC Cat5 Cable SF/UTP, 20m Unterminated/Unterminated Siemens 160 20m Unterminated Unterminated/Unterminated SF/UTP Green PVC - - - - - -
Harting Green PUR Cat5 Cable SF/UTP, 50m Unterminated/Unterminated Harting 150 50m Unterminated Unterminated/Unterminated SF/UTP Green PUR 7 6.7mm 7/22 Flame Retardant, Halogen Free - -
Decelect Forgos Blue PVC Cat5 Cable FTP, 1m Male RJ45/Male RJ45 Decelect Forgos 125 1m Terminated Male RJ45/Male RJ45 FTP Blue PVC - - - - - -
Decelect Forgos Red PVC Cat5 Cable FTP, 1m Male RJ45/Male RJ45 Decelect Forgos 112 1m Terminated Male RJ45/Male RJ45 FTP Red PVC - - - - - -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 128 rezultata