Cat5e Cable

gledate 1 - 20 od 76 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Length Shield Type Sheath Colour Conductor Strand Type Outer Sheath Material Core Strands Fire Behaviour American Wire Gauge Number of Strands Outer Diameter Voltage Rating Cable Shape Cross Sectional Area Size of Strands Standards Met Attenuation Series Capacitance Current Rating
Belden Grey Cat5e Ethernet Cable F/UTP, PVC 100m Belden 100m F/UTP Grey Solid PVC 1/24 - 24 1 6.5mm 48 V Twisted Pair 0.2 mm² 24 AWG Euroclass Eca 2 dB/100m @ 1MHz - 50 pF/m 1.4 A
4 pair unshielded Cat5e UTP patch 100m RS Pro 100m UTP Grey Stranded PVC 7/0.16 mm - 26 7 5.2mm 300 V ac Twisted Pair 0.14 mm² 0.16 mm Euroclass Eca 37.4 dB - 330 pF -
RS Pro Grey Cat5e Ethernet Cable U/UTP, PVC 305m RS Pro 305m U/UTP Grey Solid PVC 1/24 - 24 1 5mm - Twisted Pair 0.2 mm² 24 AWG ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd edition ≥40 dB - ≤1600 pF/km -
RS Pro Grey Cat5e Cable FTP, PVC 100m RS Pro 100m FTP Grey Stranded PVC 7/0.16 mm - 26 7 5.4mm 300 V ac Twisted Pair 0.14 mm² 0.16 mm Euroclass Eca 37.4 dB - 50 pF -
Belden Grey Cat5e Ethernet Cable U/UTP, PVC 100m Belden 100m U/UTP Grey Solid PVC 1/24 - 24 AWG 1 4.7mm 48 V Twisted Pair 0.2 mm² 24 AWG Euroclass Eca 3.9 dB/100m @ 4MHz - 50 pF/m 1.5 A
RS Pro Grey Cat5e Cable S/FTP, PVC 305m RS Pro 305m S/FTP Grey Stranded PVC 7/0.16 mm - 26 AWG 7 5.6mm 300 V ac Twisted Pair 0.14 mm² 0.16 mm Euroclass Eca 37.4 dB - 330 pF -
Molex Premise Networks Grey Cat5e Ethernet Cable U/UTP, PVC 305m Molex Premise Networks 305m U/UTP Grey Solid PVC - - 24 - 5mm - Twisted Pair - 24 AWG Euroclass Eca - - - -
Brand-Rex Purple Cat5e Ethernet Cable U/UTP, PE LSZH 305m Brand-Rex 305m U/UTP Purple Solid PE 1/24 Low Smoke Zero Halogen (LSZH) 24 1 4.85mm - Twisted Pair 0.2 mm² 24 AWG Euroclass Eca 2 dB/100m @ 1MHz - 0.4 pF/m -
Belden Grey Cat5e Ethernet Cable F/UTP, PVC 305m Belden 305m F/UTP Grey Solid PVC 1/24 - 24 1 6.5mm - Twisted Pair 0.2 mm² 24 AWG - 2 dB/100m @ 1MHz - 49 pF/m -
Belden Grey Cat5e Ethernet Cable U/UTP, PVC 305m Belden 305m U/UTP Grey Solid PVC - - 24 - 4.7mm 48 V Twisted Pair 0.2 mm² 24 AWG - 3.9 dB/100m @ 4MHz - 49 pF/m -
RS Pro Purple Cat5e Ethernet Cable F/UTP, PVC LSZH 305m RS Pro 305m F/UTP Purple Solid PVC 1/24 Low Smoke Zero Halogen (LSZH) 24 1 5mm - Twisted Pair 0.2 mm² 24 AWG RoHS Compliant - - - -
Belden Grey Cat5e Ethernet Cable SF/UTP, LSZH LSZH 100m Belden 100m SF/UTP Grey Solid LSZH 1/24 Low Smoke Zero Halogen (LSZH) 24 1 6.3mm 48 V Twisted Pair 0.2 mm² 24 AWG Euroclass Dca-s1 d1 a1 2 dB/100m @ 1MHz - 50 pF/m -
RS Pro Grey Cat5e Ethernet Cable U/UTP, PVC 305m RS Pro 305m U/UTP Grey Stranded PVC 1/24 mm - 24 AWG 1 5mm - Twisted Pair 0.2 mm² 24 AWG ANSI/TIA 568-C.2, EN 50173, EN 50288-3-1, IEC 61156-5, ISO/IEC 11801 2nd Edition, RoHS Compliant ≥40 dB - ≤1600 pF/km -
Belden Grey Cat5e Ethernet Cable U/UTP, LSZH LSZH 100m Belden 100m U/UTP Grey Solid LSZH 1/24 Low Smoke Zero Halogen (LSZH) 24 AWG 1 4.7mm 48 V Twisted Pair 0.2 mm² 24 AWG - 3.9 dB/100m @ 4MHz - 50 pF/m 1.5 A
Brad Black Cat5e Ethernet Cable F/UTP, PUR 100m Brad 100m F/UTP Black Stranded PUR - - 26 AWG - 5.4mm - Twisted Pair 0.13 mm² 26 AWG - 3.1 dB/100m @ 1MHz - 52 pF/m -
RS Pro Purple Cat5e Ethernet Cable U/UTP, LSZH LSZH 305m RS Pro 305m U/UTP Purple Solid LSZH 1/24 Low Smoke Zero Halogen (LSZH) 24 1 5mm - Twisted Pair 0.2 mm² 24 AWG RoHS Compliant - - - -
RS Pro Grey Cat5e Cable UTP, PVC LSZH 250m RS Pro 250m UTP Grey Solid PVC - Low Smoke Zero Halogen (LSZH) 24 AWG - 15.5mm 300 V Twisted Pair - 24 AWG IEC 60332.1, RoHS Compliant, UL 1581 VW-1 20.4 dB/100m - 50 pF/m -
RS Pro Grey Cat5e Ethernet Cable F/UTP, PVC 305m RS Pro 305m F/UTP Grey Solid PVC 1/24 - 24 AWG 1 5mm - Twisted Pair 0.2 mm² 24 AWG ANSI/EIA/TIA 568B.2 2002, ETL/UL, ISO/IEC 11801 2002, RoHS Compliant - - - -
Belden Black Cat5e Ethernet Cable SF/UTP, PVC 305m Belden 305m SF/UTP Black Solid PVC 1/24 - 24 AWG 1 - 300 V ac, 450 V dc Twisted Pair 0.2 mm² 24 Euroclass Eca - - - 1.4 A rms
Belden Blue Cat5e Ethernet Cable U/UTP, LSZH LSZH 305m Belden 305m U/UTP Blue Solid LSZH 1/24 Low Smoke Zero Halogen (LSZH) 24 AWG 1 4.7mm 300 V Twisted Pair 0.2 mm² 24 AWG - 3.9 dB/100m @ 4MHz - 49.2 pF/m 1.5 A
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
gledate 1 - 20 od 76 rezultata