Centrifugal Fans
Centrifugal fans are also known as blowers and are normally constructed as a fixed drum shape with a number of fan blades (impellers), the impellers rotate and blow air or gas from one place to another. Centrifugal fans are used wherever airflow is needed for aspirating, cooling, ventilating and conveying. Centrifugal fans can be single or multi-stage blowers: Single-stage blowers are ideal whe...
Prikazuje se 1-20 od 165 proizvoda
RS kataloški broj:: 144-4135robna marka: RS PRO
€ 36,25
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V ac
Blower
DC
2.4cfm
-
-
51.11mm
15mm
-
3500rpm
32dB(A)
Ball
-
IP55
45mA
Brushless
0.2in/H2O
Forward
-
43mm
-
-
3.35mm
Tachometer
-
Lead Wire
RS kataloški broj:: 787-4013robna marka: RS PRO
€ 57,50
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
10cfm
-
75mm
75mm
30mm
75 x 75 x 30mm
3000rpm
38dB(A)
Ball
-
-
240mA
Brushless
0.35in/H2O
Forward
-
-
-
-
4.5mm
Tachometer, Temperature
-
Lead Wire
RS kataloški broj:: 144-4137robna marka: RS PRO
€ 53,75
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
7.45cfm
-
-
-
15.2mm
-
5000rpm
44dB(A)
Ball
-
IP55
200mA
Brushless
0.8in/H2O
Forward
-
-
-
-
4mm
Alarm
-
Lead Wire
RS kataloški broj:: 787-4022robna marka: RS PRO
€ 51,88
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
33cfm
-
95.87mm
-
33mm
-
4000rpm
56dB(A)
Ball
-
-
780mA
Brushless
1.1in/H2O
Forward
-
-
-
-
4.5mm
Tachometer, Temperature
-
Lead Wire
RS kataloški broj:: 787-4029robna marka: RS PRO
€ 84,38
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
24 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
3000rpm
49dB(A)
Ball
-
-
370mA
Brushless
0.49in/H2O
Forward
-
-
-
-
3.2mm
-
-
Lead Wire
RS kataloški broj:: 144-4136robna marka: RS PRO
€ 39,38
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
4.2cfm
-
-
51.11mm
15mm
-
5500rpm
38dB(A)
Ball
-
IP55
120mA
Brushless
0.5in/H2O
Forward
-
43mm
-
-
3.35mm
Tachometer
-
Lead Wire
RS kataloški broj:: 787-4025robna marka: RS PRO
€ 98,75
komadno (bez PDV-a)
Provjerite zalihe
1
RS Pro
12 V dc
Blower
DC
30cfm
-
120mm
120mm
31mm
120 x 120 x 31mm
2700rpm
49dB(A)
Ball
-
-
600mA
Brushless
0.49in/H2O
Forward
-
-
-
-
3.2mm
-
-
Lead Wire
ebm-papst
230 V ac
Centrifugal
AC
255m³/h
G2E120
184mm
178mm
115mm
184 x 178 x 115mm
2350rpm
61dB
Ball
68 x 100mm
-
-
-
-
Forward
-
68mm
100mm
-
7mm
-
-
-
Sanyo Denki
24 V dc
Centrifugal
DC
62.5cfm
San Ace C175
100mm
100mm
25mm
100 x 100 x 25mm
6400rpm
60dB(A)
-
56mm
-
440mA
-
560Pa
Forward
74mm
56mm
56mm
0
4.5mm
PWM
50/60 Hz, 500 VAC, for 1 Minute, Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Motor Case:Aluminum (Black Coating), Reverse Polarity Protection
Lead Wire
Nidec Components
12 → 27 V dc
Blower
DC
1.6L/s
TF029B
41.5mm
49.44mm
33.6mm
49.44 x 41.5 x 33.6mm
36000rpm
65dB(A)
Ball
-
-
620mA
Brushless
2000Pa
Forward
12mm
-
-
17mm
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
37.3mm
40.4 x 50.5 x 37.3mm
40000rpm
67dB(A)
Ball
-
-
1.2A
Brushless
4500Pa
Forward
18mm
-
-
17mm
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037C
50.5mm
40.4mm
54mm
40.4 x 50.5 x 54mm
40000rpm
67dB(A)
Ball
-
-
1.2A
Brushless
4000Pa
Forward
18mm
-
-
17mm
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
Nidec Components
24 V dc
Blower
DC
1.6L/s
TF037E
52mm
80.2mm
60mm
80.2 x 52 x 60mm
35500rpm
65dB(A)
Ball
-
-
860mA
Brushless
4500Pa
Forward
32mm
-
-
26mm
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with UL94 V0
Header
Nidec Components
12 → 24 V dc
Blower
DC
1.6L/s
TF037F
50.5mm
53.78mm
34.3mm
53.78 x 50.5 x 34.3mm
31000rpm
65dB(A)
Ball
-
-
670mA
Brushless
2000Pa
Forward
18mm
-
-
17mm
-
-
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Header
...