Charge Pumps

gledate 1 - 20 od 279 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage Minimum Output Voltage Minimum Operating Temperature Width
Linear Technology LT1026CS8#PBF, Charge Pump Inverting 8-Pin, SOIC Linear Technology Inverting - - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 10 V +70 °C 18 V 4 V 7 V 0 °C 3.988mm
Linear Technology LT1054IS8#PBF, Charge Pump Inverting 100mA 25 kHz 8-Pin, SOIC Linear Technology Inverting 100mA 25 kHz Surface Mount SOIC 8 - - 1.498mm 5mm 15 V +100 °C - 3.5 V - -40 °C 3.988mm
Linear Technology LT1054LCS8#PBF, Charge Pump Inverting, Step Up 125mA 35 kHz 8-Pin, SOIC Linear Technology Inverting, Step Up 125mA 35 kHz Surface Mount SOIC 8 3.5 → 7 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 7 V +100 °C - 3.5 V 2 V 0 °C 3.988mm
Linear Technology LTC1044ACS8#PBF, Charge Pump Inverting, Step Up 20μA 8-Pin, SOIC Linear Technology Inverting, Step Up 20µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 12 V +70 °C - 1.5 V - 0 °C 3.988mm
Linear Technology LTC1044AIS8#PBF, Voltage Converter Step Up 200μA 5 kHz 8-Pin, SOIC Linear Technology Step Up 200µA 5 kHz Surface Mount SOIC 8 5 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 12 V +85 °C 3.5 V, 5 V 1.5 V - -40 °C 3.988mm
Linear Technology LTC1044CS8#PBF, Voltage Converter Inverting, Step Down/Step Up 200μA 5 kHz 8-Pin, SOIC Linear Technology Inverting, Step Down/Step Up 200µA 5 kHz Surface Mount SOIC 8 5 V 5.004 x 3.988 x 1.498mm 1.498mm 5mm 9 V +85 °C 3.5 V, 5 V 1.5 V - -40 °C 3.988mm
Linear Technology LTC1046CS8#PBF, Charge Pump Inverting, Step Down/Step Up 50mA 30 kHz 8-Pin, SOIC Linear Technology Inverting, Step Down/Step Up 50mA 30 kHz Surface Mount SOIC 8 - 5.004 x 3.988 x 1.498mm 1.498mm 5mm 6 V +70 °C - 1.5 V - 0 °C 3.988mm
Linear Technology LTC1144CS8#PBF, Charge Pump Step Down 8-Pin, SOIC Linear Technology Step Down - - Surface Mount SOIC 8 - 5 x 3.99 x 1.48mm 1.48mm 5mm 18 V +70 °C -2 V 2 V -18 V 0 °C 3.99mm
Linear Technology LTC1144IS8#PBF, Charge Pump Regulated 4μA 8-Pin, SOIC Linear Technology Charge Pump, Regulated 4µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 18 V +85 °C -18 V 2 V -2 V -40 °C 3.988mm
Linear Technology LTC3200EMS8#PBF, Charge Pump Step Up 8-Pin, MSOP Linear Technology Step Up - - Surface Mount MSOP 8 - 3 x 3 x 0.86mm 0.86mm 3mm 4.5 V +85 °C 5.5 V 2.7 V -0.3 V -40 °C 3mm
Linear Technology LTC660CS8#PBF, Charge Pump Inverting 5μA 8-Pin, SOIC Linear Technology Inverting 5µA - Surface Mount SOIC 8 - 5.004 x 3.988 x 1.752mm 1.752mm 5mm 5.5 V +70 °C -5.5 V 1.5 V -1.5 V 0 °C 3.988mm
Microchip TC1044SCPA, Charge Pump 20mA 45 kHz 8-Pin, PDIP Microchip Charge Pump 20mA 45 kHz Through Hole PDIP 8 - 10.16 x 6.6 x 4.06mm 4.06mm 10.16mm 12 V +70 °C -12 V 3 V -1.5 V 0 °C 6.6mm
Renesas Electronics ICL7660ACBAZA, Voltage Converter Inverting, Step Up 8-Pin, SOIC Renesas Electronics Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +70 °C -1.5 V 1.5 V -12 V 0 °C 4mm
Microchip TC1240ECHTR, Charge Pump Voltage Doubler 50mA 125 kHz 6-Pin, SOT-23 Microchip Voltage Doubler 50mA 125 kHz Surface Mount SOT-23 6 3.25 V 3.1 x 1.75 x 1.3mm 1.3mm 3.1mm 4 V +85 °C 9 V 2.5 V - -40 °C 1.75mm
Maxim MAX829EUK+T, Charge Pump Inverting 50mA 35 kHz, -5.5 → -1.5 V 5-Pin, SOT-23 Maxim Inverting 50mA 35 kHz Surface Mount SOT-23 5 1 V 3 x 1.75 x 1.3mm 1.3mm 3mm 5.5 V +85 °C -1.5 V 1.25 V -5.5 V -40 °C 1.75mm
Microchip TCM828ECT713, Voltage Converter Voltage 25mA 12 kHz, -1.5 → 6 V 5-Pin, SOT-23 Microchip Voltage 25mA 12 kHz Surface Mount SOT-23 5 1.5 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C 6 V 1.5 V -1.5 V -40 °C 1.8mm
Analog Devices ADM8828ARTZ-REEL7, Charge Pump Voltage 50mA 190 kHz, -1.5 → -5.5 V 6-Pin, SOT-23 Analog Devices Voltage 50mA 190 kHz Surface Mount SOT-23 6 - 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 5.5 V +85 °C -5.5 V 1.5 V -1.5 V -40 °C 1.8mm
Renesas Electronics ICL7660SIBAZ, Charge Pump Inverting, Step Up, 1.5 → 22.8 V, -12 → -1.5 V 8-Pin, SOIC Renesas Electronics Inverting, Step Up - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V -12 V, 1.5 V -40 °C 4mm
Texas Instruments TPS60403DBVR, Charge Pump Inverting, -5.25 → -1.6 V 5-Pin, SOT-23 Texas Instruments Inverting - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V -5.25 V -40 °C 1.6mm
Renesas Electronics ICL7660ACPAZ, Charge Pump Inverting, Step Up, -12 → -1.5 V 8-Pin, PDIP Renesas Electronics Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +70 °C -1.5 V 1.5 V -12 V 0 °C 7.11mm
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 279 rezultata