Current Limit Switches

gledate 1 - 20 od 83 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor NCP380LSN05AAT1G, Current Limiting Switch 5-Pin, TSOP ON Semiconductor 1 1 5.5 V 2.5 V 0.5A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
ON Semiconductor NCP380LSN05AAT1G, Current Limiting Switch 5-Pin, TSOP ON Semiconductor 1 1 5.5 V 2.5 V 0.5A - TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C -40 °C
CURRENT LIMIT SWITCH 1-IN 1-OUT 1.2A Maxim - - - - - - - - - - - - - -
CURRENT LIMIT SWITCH 1-IN 1-OUT 0.25A Maxim - - - - - - - - - - - - - -
Linear Technology LTC1153IS8#PBF, Electronic Circuit breaker 8-Pin, SOIC Linear Technology 1 1 18 V 4.5 V 2A - SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - -
Maxim MAX1693EUB+, Current Limiting Switch 3-Input 4-Output, 1.2A 10-Pin, μMAX Maxim 3 4 5.5 V 2.7 V 1A 1.2A μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX1693EUB+, Current Limiting Switch 3-Input 4-Output, 1.2A 10-Pin, μMAX Maxim 3 4 5.5 V 2.7 V 1A 1.2A μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX890LESA+, Current Limiting Switch 2-Input 2-Output, 1.5A 8-Pin, SOIC Maxim 2 2 5.5 V 2.7 V 1.2A 1.5A SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C -40 °C
Maxim MAX891LEUA+, Power Switch, 0.75A 8-Pin, μMAX Maxim 1 1 5.5 V 2.7 V 0.5A 0.75A μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX891LEUA+, Power Switch, 0.75A 8-Pin, μMAX Maxim 1 1 5.5 V 2.7 V 0.5A 0.75A μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C -40 °C
Maxim MAX892LEUA+, Current Limiting Switch 2-Input 2-Output, 0.375A 8-Pin, μMAX Maxim 2 2 5.5 V 2.7 V 0.25A 0.375A μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C -40 °C
ON Semiconductor NCP380LMUAJAATBG, Current Limiting Switch, 500mA 6-Pin, UDFN ON Semiconductor 1 1 5.5 V 2.5 V 2.1A 500mA UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ON Semiconductor NCP380LMUAJAATBG, Current Limiting Switch, 500mA 6-Pin, UDFN ON Semiconductor 1 1 5.5 V 2.5 V 2.1A 500mA UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ROHM BD6522F-E2, Current Limited Load Switch 2-Output, 2A 8-Pin, SOP
  • RS kat. broj 178-5606
  • robna marka ROHM
  • Pro. broj BD6522F-E2
ROHM 1 2 5.5 V 3 V 110µA 2A SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
ROHM BD6522F-E2, Current Limited Load Switch 2-Output, 2A 8-Pin, SOP
  • RS kat. broj 178-5823
  • robna marka ROHM
  • Pro. broj BD6522F-E2
ROHM 1 2 5.5 V 3 V 110µA 2A SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C -25 °C
ON Semiconductor FPF2700MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
ON Semiconductor NCP380HMU15AATBG, Current Limiting Switch 2-Input 2-Output 6-Pin, UDFN ON Semiconductor 2 2 5.5 V 2.5 V 1.5A - UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C -40 °C
ON Semiconductor FPF2702MPX, Current Limiting Switch, 3.5A 8-Pin, MLP ON Semiconductor 1 1 36 V 2.8 V 0.4 → 2A 3.5A MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
Texas Instruments LM5060Q1MM/NOPB, Current Limit Switch 5-Input 2-Output 10-Pin, VSSOP Texas Instruments 5 2 65 V 5.5 V - - VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C -40 °C
Texas Instruments LM5060MM/NOPB, Current Limit Switch 5-Input 2-Output 10-Pin, VSSOP Texas Instruments 5 2 65 V 5.5 V - - VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C -40 °C
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 83 rezultata