DC-DC Controllers

gledate 1 - 20 od 489 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Output Voltage Minimum Output Current Minimum Operating Temperature
Microchip Technology, MIC2800-G1JJYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology, MIC2800-G1JJYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology, MIC2800-G1JSYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology, MIC2800-G1JSYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology, MIC2800-G2SYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology, MIC2800-G2SYML-TR Microchip Technology - - - - - - - - - - - - - - - - - -
Microchip Technology HV9110NG-G, PWM Controller 3 MHz 14-Pin, SOIC Microchip Technology PWM Controller 1 3 MHz Surface Mount SOIC 14 8.75 x 4 x 1.65mm 8.75mm 4mm 1.65mm 120 V +125 °C 10A 4.16 V 10 V 3.82 V -10A -55 °C
DC-DC CONTROLLER STEP-UP 12V/ADJ. PDIP8 Maxim - - - - - - - - - - - - - - - - - -
HIGH-EFFICIENCY STEP-UP DC-DC CONTROLLER Maxim - - - - - - - - - - - - - - - - - -
HIGH-EFFICIENCY STEP-UP DC-DC CONTROLLER Maxim - - - - - - - - - - - - - - - - - -
HIGH-VOLTAGE, STEP-DOWN DC-DC CONTROLLER Maxim - - - - - - - - - - - - - - - - - -
Linear Technology LTC1622CS8#PBF, Step Down DC-DC Controller 625 kHz 8-Pin, SOIC Linear Technology Step Down 1 625 kHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 10 V +85 °C 1A - 2 V - - -45 °C
Linear Technology LTC1625IS#PBF, DC-DC Buck Controller 165 kHz 16-Pin, SOIC Linear Technology Buck Controller 1 165 kHz Surface Mount SOIC 16 4.978 x 3.988 x 1.478mm 4.98mm 3.988mm 1.478mm 36 V +85 °C 2A 5.1 V 3.7 V 1.178 V - -40 °C
Linear Technology LTC1771EMS8#PBF, DC-DC Controller 8-Pin, MSOP Linear Technology - - - Surface Mount MSOP 8 3 x 3 x 0.86mm 3mm 3mm 0.86mm 20 V +85 °C 5A 18 V -0.3 V 1.23 V - -40 °C
MAX1626ESA Maxim - - - - - - - - - - - - - - - - - -
Maxim MAX1626ESA+, DC-DC Controller 8-Pin, SOIC Maxim - 1 - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - - - - - -40 °C
Maxim MAX1744EUB+, DC-DC Buck Controller 330 kHz 10-Pin, μMAX Maxim Buck Controller 1 330 kHz Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 36 V +85 °C 10A 5 V 4.5 V - - -40 °C
Maxim MAX1745EUB+, DC-DC Controller 10-Pin, μMAX Maxim - 1 - Surface Mount μMAX 10 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm - +85 °C - - - - - -40 °C
Maxim MAX17690ATE+, DC-DC Controller 250 kHz 16-Pin, TQFN Maxim Flyback Controller 1 250 kHz Surface Mount TQFN 16 3 x 3 x 0.75mm 3mm 3mm 0.75mm 60 V +125 °C 4A 7.35 V 4.5 V 6.65 V - -40 °C
Maxim MAX17690ATE+, DC-DC Controller 250 kHz 16-Pin, TQFN Maxim Flyback Controller 1 250 kHz Surface Mount TQFN 16 3 x 3 x 0.75mm 3mm 3mm 0.75mm 60 V +125 °C 4A 7.35 V 4.5 V 6.65 V - -40 °C
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 489 rezultata