DC-DC pretvarači

gledate 1 - 20 od 1329 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Minimum Output Voltage novo u ponudi Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Switching Frequency Height Load Regulation Length Width Line Regulation Efficiency
Conv DC-DC Single Step Down 4V to 40V Microchip 1.23 V - 37 V 4 V 40 V - 3A - 1 - Surface Mount - - - - - - - - - - - -
Infineon TLE6368G2AUMA1, Triple, Step Down DC-DC Power Supply Module, Selectable 36-Pin, DSO-36-26 Infineon 5.4 V - 6.05 V 5.5 V 60 V - 350 mA, 500 mA, 800 mA Step Down 3 Selectable Surface Mount DSO-36-26 36 +150 °C -40 °C 15.9 x 11 x 3.5mm 425 kHz 3.5mm 50 mV 15.9mm 11mm - -
Infineon TLE73683EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36 Infineon 4.9 V - 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V -
Infineon TLE7368EXUMA1, Triple, Buck DC-DC Power Supply Module, Selectable 36-Pin, DSO-36 Infineon 4.9 V - 5.1 V <4.5 V 45 V - 700 mA, 800 mA Buck 3 Selectable Surface Mount DSO-36 36 +150 °C -40 °C 12.8 x 7.6 x 2.55mm 425 kHz 2.55mm 120 mV/A 12.8mm 7.6mm 5 mV/V -
Intersil ICL7660SCPAZ DC-DC Converter 8-Pin, PDIP Intersil - - - 1.5 V 12 V - 45mA - 1 - Through Hole PDIP 8 +70 °C 0 °C 10.16 x 7.11 x 4.95mm - 4.95mm - 10.16mm 7.11mm - -
Linear Technology LT1107CS8#PBF Step-Down/Up DC-DC Converter Adjustable/Fixed 8-Pin, SOIC Linear Technology 4.75 V - 12.6 V 2 V 30 V - - Inverting, Non-Inverting, Step Down, Step Up 1 Adjustable, Fixed Surface Mount SOIC 8 +70 °C 0 °C 5 x 4 x 1.5mm 88 kHz 1.5mm - 5mm 4mm 0.2 → 0.7 %/V -
Linear Technology LT1111IS8#PBF, Inverting DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - - 2 V 30 V - 1A Inverting 1 Adjustable Surface Mount SOIC 8 +105 °C -40 °C 5.004 x 3.988 x 1.498mm 88 kHz 1.498mm - 5mm 3.988mm 0.400 %/V -
Linear Technology LT1172IS8#PBF, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable, 1A Linear Technology 1.244 V - 65 V 3 V 60 V 1A 3.5A Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount SOIC 8 +100 °C -40 °C 5.004 x 3.988 x 0.254mm 0.115 MHz 0.254mm - 5mm 3.988mm 0.03 %/V -
Linear Technology LT1303CS8#PBF, SEPIC DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - - 2 V 10 V - 200mA SEPIC 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C 5.004 x 3.988 x 1.498mm 185 kHz 1.498mm - 5mm 3.988mm 0.15 %/V -
Linear Technology LT1308ACS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
Linear Technology LT1308BCS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
Linear Technology LT1308BIS8#PBF, Step Up DC-DC Converter 8-Pin, SOIC Linear Technology - - 5 V 1 V 10 V - 1A Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C 5.004 x 3.988 x 1.498mm 600 kHz 1.498mm - 5mm 3.988mm 1.5 %/V -
Linear Technology LT1372IS8#PBF, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable 8-Pin Linear Technology 42 V - 47 V 2.7 V 35 V - 1.5A Cuk, Flyback, Forward, Inverting, Step Down/Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C 0 °C 5.004 x 3.988 x 1.498mm 0.58 MHz 1.498mm - 5mm 3.988mm 0.03 %/V -
Linear Technology LT3464ETS8#TRMPBF, Step Up DC-DC Converter, Adjustable, 85mA 8-Pin, SOT-23 Linear Technology - - 34 V 2.3 V 10 V 85mA 140mA Step Up 1 Adjustable Surface Mount SOT-23 8 +85 °C -40 °C 2.9 x 1.75 x 0.9mm - 0.9mm - 2.9mm 1.75mm 0.1 %/V -
Linear Technology LTC1174CS8#PBF, Inverting, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - - 4 V 18.5 V - 830mA Inverting, Step Down 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C 5 x 3.99 x 1.48mm 0.2 MHz 1.48mm - 5mm 3.99mm 70 mV -
Linear Technology LTC1174CS8-5#PBF, Inverting, Step Down DC-DC Converter 8-Pin, SOIC Linear Technology - - 5 V 4 V 18.5 V - 1A Inverting, Step Down 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C 5.004 x 3.988 x 1.498mm 200 kHz 1.498mm -70 mV 5mm 3.988mm 70 mV -
Linear Technology LTC1474CS8#PBF, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC Linear Technology - - - 3 V 18 V - 300mA Step Down 1 Adjustable Surface Mount SOIC 8 +70 °C 0 °C 5 x 3.99 x 1.48mm - 1.48mm 15 mV 5mm 3.99mm 20 mV -
Microchip LM2574-5.0YN, Step Down DC-DC Converter 8-Pin, PDIP Microchip - - 5 V - 40 V - 500mA Step Down 1 Fixed Through Hole PDIP 8 +85 °C -40 °C 9.65 x 6.48 x 3.43mm 0.058 MHz 3.43mm - 9.65mm 6.48mm - -
Microchip LM2575-5.0WU, Inverting, Step Down DC-DC Converter 5-Pin, TO-263 Microchip 1.23 V - 37 V 4 V 40 V - 1A Inverting, Step Down 1 Fixed Surface Mount TO-263 5 +85 °C -40 °C 10.67 x 9.17 x 4.59mm 0.058 MHz 4.59mm - 10.67mm 9.17mm - -
Microchip LM2576-5.0WT, Step Down DC-DC Converter 5-Pin, TO-220 Microchip 1.23 V - 37 V 4 V 40 V - 3A Step Down 1 Fixed Through Hole TO-220 5 +85 °C -40 °C 10.67 x 4.83 x 9.17mm 0.058 MHz 9.17mm - 10.67mm 4.83mm - -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 1329 rezultata