Detector Switches

gledate 1 - 20 od 124 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Contact Configuration Mounting Type Actuator Type Contact Current Rating Mechanical Life Contact Material Minimum Operating Temperature Maximum Operating Temperature
Copal Electronics Detector Switch, SPST, 100 mA Copal Electronics SPST Panel Mount Button 100 mA - - -25°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 1 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 1 mA - Copper Alloy -40°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 1 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 1 mA - Copper Alloy -40°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 100 mA - Copper Alloy -40°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 100 mA - Copper Alloy -40°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 100 mA - Copper Alloy -40°C +85°C
Copal Electronics Detector Switch, Single Pole Single Throw (SPST), 100 mA, Copper Alloy Copal Electronics Single Pole Single Throw (SPST) Surface Mount Side 100 mA - Copper Alloy -40°C +85°C
C & K Detector Switch, SPDT-NO, 100 mA @ 30 V dc C & K SPDT-NO Through Hole Angled Toggle 100 mA @ 30 V dc 20000Cycles - -20°C +70°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
C & K Detector Switch, SPST-NO, 100 mA @ 12 V dc, Silver Cladding C & K SPST-NO Surface Mount Plunger 100 mA @ 12 V dc 50000Cycles Silver Cladding -40°C +85°C
C & K Detector Switch, SPST-NO, 100 mA @ 12 V dc, Silver Cladding C & K SPST-NO Surface Mount Plunger 100 mA @ 12 V dc 50000Cycles Silver Cladding -40°C +85°C
C & K Detector Switch, SPST-NO, 1 mA @ 5 V dc, Phosphor Bronze C & K SPST-NO Surface Mount Angled Toggle 1 mA @ 5 V dc 100000Cycles Phosphor Bronze -40°C +85°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
Panasonic DIP Switch, SPST-NO, 10 mA @ 5 V dc Panasonic SPST-NO Surface Mount Plunger 10 mA @ 5 V dc - - -10°C +70°C
Panasonic DIP Switch, SPST-NC, 10 mA @ 5 V dc Panasonic SPST-NC Surface Mount Lever 10 mA @ 5 V dc - - -10°C +60°C
C & K Micro Switch, SPST-NO, 10 mA @ 32 V dc, Gold C & K SPST-NO Surface Mount Plunger 10 mA @ 32 V dc 100000Operations Gold -40°C +125°C
KNITTER-SWITCH Detector Switch, 100 mA @ 30 V dc, Silver Plated Phosphor Bronze KNITTER-SWITCH - Surface Mount Lever 100 mA @ 30 V dc 50000 cycles Silver Plated Phosphor Bronze -10°C +60°C
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 124 rezultata