Differential Pressure Sensor ICs

gledate 1 - 20 od 88 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Overload Pressure Minimum Pressure Reading Maximum Pressure Reading Mounting Type Package Type Accuracy Output Type Pin Count Dimensions Media Measured Length Width Analogue Output Electrical Connection Height Maximum Operating Pressure Maximum Operating Supply Voltage Supply Voltage Maximum Operating Temperature Maximum Output Voltage Housing Material Minimum Operating Pressure Minimum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Output Voltage Minimum Operating Temperature
Compensate press sensor,SDX15D4 0-15psid Honeywell - - - - - - - - - - - - - - - - - - - - - - - - - - -
MPX2010DP NXP, Differential Pressure Sensor
  • RS kat. broj 719-1021
  • robna marka NXP
  • Pro. broj MPX2010DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
MPXV5004DP NXP, Differential Pressure Sensor
  • RS kat. broj 719-1166
  • robna marka NXP
  • Pro. broj MPXV5004DP
NXP - - - - - - - - - - - - - - - - - - +85 °C - - - 0 °C - +85 °C - 0 °C
MPXV4006DP NXP, Differential Pressure Sensor
  • RS kat. broj 719-1169
  • robna marka NXP
  • Pro. broj MPXV4006DP
NXP - - - - - - - - - - - - - - - - - - +60 °C - - - +10 °C - +60 °C - +10 °C
ABPMAND001PG2A3 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin SMT Honeywell 10psi - - Surface Mount SMT - - 6 11 x 8 x 10.63mm - 11mm 8mm - - 10.63mm 1psi 3.6 V dc - +85 °C - - 0psi -40 °C 3 V dc +85 °C - -40 °C
ABPMANN030PG2A3 Honeywell, Piezoresistive Pressure Sensor 30psi 6-Pin SMT Honeywell 60psi - - Surface Mount SMT - - 6 11 x 8 x 10.63mm - 11mm 8mm - - 10.63mm 30psi 3.6 V dc - +85 °C - - 0psi -40 °C 3 V dc +85 °C - -40 °C
NXP Differential for Air Pressure Sensor, 100kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS kat. broj 719-1093
  • robna marka NXP
  • Pro. broj MPX5100DP
NXP - 0kPa 100kPa - - ±2.5 % Analogue - - Air - - 4.7 V PCB Mount - - - 4.75 → 5.25 V dc +125°C - Epoxy - -40°C - +125°C - -40°C
Pressure Sensor 500kPa Different. 2-Port
  • RS kat. broj 719-1103
  • robna marka NXP
  • Pro. broj MPX5500DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
24PC15SMT Honeywell, Low Pressure Sensor 15psi 4-Pin SMT Honeywell 45psi - - Surface Mount SMT - - 4 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 15psi 12 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
SDP800-500PA Sensirion, Differential Pressure Sensor +500Pa 4-Pin Sensirion 1bar - - Manifold Mount, PCB Mount - - - 4 29 x 18 x 14.25mm - 29mm 18mm - - 14.25mm +500Pa 5.5 V - +85 °C - - -500Pa -40 °C 3 V +85 °C - -40 °C
SDP800-125PA Sensirion, Differential Pressure Sensor +125Pa 4-Pin Sensirion 1bar - - Manifold Mount, PCB Mount - - - 4 29 x 18 x 14.25mm - 29mm 18mm - - 14.25mm +125Pa 5.5 V - +85 °C - - -125Pa -40 °C 3 V +85 °C - -40 °C
26PC15SMT Honeywell, Low Pressure Sensor 15psi 4-Pin SMT Honeywell 45psi - - Surface Mount SMT - - 4 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 15psi 16 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
NXP Differential for Air Pressure Sensor, 100kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS kat. broj 922-7330
  • robna marka NXP
  • Pro. broj MPX5100DP
NXP - 0kPa 100kPa - - ±2.5 % Analogue - - Air - - 4.7 V PCB Mount - - - 4.75 → 5.25 V dc +125°C - Epoxy - -40°C - +125°C - -40°C
Pressure Sensor 2kPa Differential 2-Port
  • RS kat. broj 719-1197
  • robna marka NXP
  • Pro. broj MPXV7002DP
NXP - - - - - - - - - - - - - - - - - - +60 °C - - - +10 °C - +60 °C - +10 °C
24PC01SMT Honeywell, Low Pressure Sensor 1psi 4-Pin SMT Honeywell 20psi - - Surface Mount SMT - - 4 7.1 x 6.1 x 7.7mm - 7.1mm 6.1mm - - 7.7mm 1psi 12 V dc - +85 °C - - 0psi -40 °C 2.5 V dc +85 °C - -40 °C
Pressure Sensor 50kPa Different. 2-Port
  • RS kat. broj 719-1087
  • robna marka NXP
  • Pro. broj MPX5050DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
MPX5999D NXP, Differential Pressure Sensor
  • RS kat. broj 719-1125
  • robna marka NXP
  • Pro. broj MPX5999D
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
ABPLANN001PG2A5 Honeywell, Piezoresistive Pressure Sensor 1psi 6-Pin LLSMT Honeywell 10psi - - Surface Mount LLSMT - - 6 8 x 7 x 10.63mm - 8mm 7mm - - 10.63mm 1psi 5.25 V dc - +85 °C - - 0psi -40 °C 4.75 V dc +85 °C - -40 °C
MPXV2010DP NXP, Differential Pressure Sensor
  • RS kat. broj 719-1150
  • robna marka NXP
  • Pro. broj MPXV2010DP
NXP - - - - - - - - - - - - - - - - - - +125 °C - - - -40 °C - +125 °C - -40 °C
4515DO-DS3BK005DP TE Connectivity, Differential Pressure Sensor 10psi 8-Pin Dual Sideport TE Connectivity 300psi - - PCB Mount Dual Sideport - - 8 17.4 x 12.4 x 7.2mm - 17.4mm 12.4mm - - 7.2mm 10psi 3.3 V dc - +85 °C - - - -10 °C 2.7 V dc +85 °C - -10 °C
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
gledate 1 - 20 od 88 rezultata