Duct Fans

18
odgovara pretrazi
Napravili ste nove odabire
Kliknite "Primjeni filtre" za pregled Vaših novih proizvoda.
Korišteni uvjeti pretrage
gledate 1 - 18 od 18 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Air Flow Duct Diameter Mounting Noise Level Supply Voltage Special Features Static Pressure Series Configuration Maximum Current
Inline duct fan 100mm 130 m3/h Vent-Axia 256m³/h 100mm In Line 23dB(A) 220 → 240 V - - - - -
Inline duct fan w/ctrllr 150mm 460 m3/h Vent-Axia 522m³/h 150mm In Line 35dB(A) 220 → 240 V - - - - -
Centrifugal in-line duct fan,XID150 90W Xpelair 72m³/h 150mm In Line 26dB(A) 220 → 240 V - - - - -
Centrifugal in-line duct fan,XID100 98W Xpelair 36m³/h 100mm In Line 25dB(A) 220 → 240 V - - - - -
Inline duct fan 200mm 850 m3/h Vent-Axia 864m³/h 200mm In Line 38dB(A) 220 → 240 V - - - - -
Centrifugal in-line duct fan,XID315 320W Xpelair 1692m³/h 315mm In Line 36dB(A) 220 → 240 V - - - - -
In-line duct fan w/longer spigot,200mm Vent-Axia 295m³/h 200mm In Line 47dB(A) 220 → 240 V - - - - -
Centrifugal in-line duct fan,XID200 150W Xpelair 1098m³/h 200mm In Line 29dB(A) 220 → 240 V - - - - -
In Line Ducted Fan, 150mm Vent-Axia 536m³/h 150mm In Line - - Four Sealing Rings, Weather Tight Fit - Euro Rectangular -
In Line Ducted Fan, 315mm Vent-Axia 983m³/h 315mm In Line - - 2 Year Warranty, IP54 Terminal Box, Metal Impellers 700Pa Euro Round -
ACM In-line Mixed Flow Duct Fan-ACM100T Vent-Axia 256m³/h 100mm In Line 23 dB(A) @ 3 m 220 → 240 V Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor 150Pa ACM Round 100mA
DX200T centrifugal duct fan,230V 34W Xpelair 79m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - -
Surface Mount Ducted Fan, 100mm Vent-Axia 212m³/h 100mm Surface Mount - - Four Sealing Rings, Weather Tight Fit - Euro Rectangular -
ACM In-line Mixed Flow Duct Fan ACM150T Vent-Axia 522m³/h 147mm In Line 35 dB(A) @ 3 m 220 → 240 V Aesthetically Case Style with Wipe Clean Polymer Casing, Removable Motor Core Assembly, Rotating Motor Chassis Assembly, Two Speed Selectable Motor - ACM Orbound 210mA
DX200 centrifugal duct fan,230V 34W Xpelair 108m³/h 100mm Ceiling Mounted 50dB(A) 220 → 240 V ac - - - - -
Powerflow In-line Duct Fan 100mm Vent-Axia 166m³/h 100mm In Line - - Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa ACP Round -
Powerflow In-line Duct Fan 150mm Vent-Axia 320m³/h 150mm In Line - - Adjustable Mounting, Easy Installation, Tough Plastic Casing 550Pa ACP Round -
Ceiling ductfan w/backdraughtshutter,50W Xpelair 278m³/h 150mm Ceiling Mounted 43dB(A) 230 V ac - - - - -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 18 od 18 rezultata