Wire Terminals & Splices
From crimp ring terminals to bootlace ferrules and butt splices, we stock a wide range of electrical terminals and splices for use with varying wire types and sizes. Select from high-quality brands including TE Connectivity, Weidmuller and our own brand RS PRO....
What are electrical terminals and splices?
Terminals and splices are types of connector that are mounted onto a wire. Together they can connect to a component to allow the electrical current to be used. Examples of wire terminals and splices include:
- Ring Terminals
- Space Connectors
- Splice Connectors
- Butt Splice
- Bootlace Ferrules
- Fork Terminals
- Screw Terminals
What is the difference between a terminal and a splice?
Splices are used to typically join two conductor ends together without a mechanical connection. Wire splices feature a metal insert which cuts into the plastic insulation of the wires and crimps them. Wire splicing using a s splice connector means you do not need to solder the joint.
Terminals are used to "terminate" a conductor mechanically by crimping or soldering to a component. Crimp terminals, like splices, provide a quick and easy connection, without the need for soldering.
Selecting a terminal
They are available in various shapes, materials and mounting types. There are also specific colour codes to them that designate the size. When choosing a terminal, here are some points to consider:
- Receptacle size
- Wire/cable size (AWG/mm²)
- Termination method
- Terminal orientation
- Insulation type
- Operating temperature
- Terminal material
What is terminal insulation?
Terminals can be insulated with various materials, such as Nylon or vinyl. The type of insulation depends on the purpose of the application. Heat shrink insulation is popular in terminals because it provides protection from moisture and corrosion. Nylon is also a popular insulation choice as it is easy to use and requires a simple crimping process.
Non-insulated terminals are also available and are a cost-effective option. However, they do not offer the same level of protection and would need to suit the chosen application.
What are crimp connectors?
A crimp is an electrical connection which is formed by reshaping the wire. It is sometimes referred to as a cold welding. Crimping is used to terminate a wire and to attach a connector, such as a ring terminal. Crimping is achieved using a crimp tool. There are various levels of crimping and a well-performed crimp can provide a seal around the wire which prevents moisture getting in. This enables the connection to last longer and avoid corrosion.

Blade Terminals
Kupujte 88 proizvode

Bootlace Ferrules
Kupujte 473 proizvode

Bullet Connectors
Kupujte 74 proizvode

Crimp Pin Connectors
Kupujte 96 proizvode

Crimp Receptacles
Kupujte 1 proizvod

Crimp Terminal Housings
Kupujte 314 proizvode

Crimping Kits
Kupujte 33 proizvode

Discrete Sockets
Kupujte 98 proizvode

Fork Terminals
Kupujte 333 proizvode

Ring Terminals
Kupujte 1692 proizvode

Screw Terminals
Kupujte 169 proizvode

Solder Tags
Kupujte 8 proizvode

Spade Connectors
Kupujte 1230 proizvode

Splice Connectors
Kupujte 476 proizvode