Enclosure Heating Elements

Enclosure heating elements are powerful temperature-limiting compact heaters. They're designed specifically to prevent condensation and ensure a safe minimum operating temperature in small enclosures where electrical, IT or control equipment is in operation.

How do enclosure heating elements work?

Enclosure heating elements are self-regulating and heat up dynamically. Small semiconductor heater elements offer an energy saving solution. They can be screw mounted, DIN mounted or clip fixed within enclosures. To proportionally balance power consumption with surface temperature, enclosure heating elements can be mounted on an aluminium plate.

Why use enclosure heating elements?


Enclosure heating elements safeguard against potential damage from condensation and frost in control and equipment cabinets. A range of self-regulating conduction and convection enclosure heating elements are housed in a compact flat alloy construction, meaning that no thermal cut out or thermostat is required. These conduction and convection heaters are ideal for use in a wide range of applications including electrical enclosures, CCTV camera housing, laboratory equipment and street cabinets.

61
odgovara pretrazi
Napravili ste nove odabire
Kliknite "Primjeni filtre" za pregled Vaših novih proizvoda.
Korišteni uvjeti pretrage
gledate 1 - 20 od 61 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Stock Output Power Supply Voltage Height Depth Width Surface Temperature
Enclosure Heating Element, 10W, 40°C, 12 → 24 V ac/dc DBK Enclosures 372 10W 12 → 24 V ac/dc 40mm 8.5mm 35mm 40°C
Enclosure Heating Element, 30W, 80°C, 12 → 24 V ac/dc DBK Enclosures 370 30W 12 → 24 V ac/dc 50mm 8.5mm 35mm 80°C
Enclosure Heating Element, 25W, 90°C, 100 → 240 V ac/dc DBK Enclosures 363 25W 100 → 240 V ac/dc 50mm 8.5mm 35mm 90°C
Enclosure Heating Element, 110W, 110°C, 100 → 240 V ac/dc DBK Enclosures 359 110W 100 → 240 V ac/dc 75mm 8.5mm 35mm 110°C
Enclosure Heating Element, 50W, 100°C, 12 → 24 V ac/dc DBK Enclosures 348 50W 12 → 24 V ac/dc 40mm 8.5mm 35mm 100°C
Enclosure Heating Element, 10W, 50°C, 100 → 240 V ac/dc DBK Enclosures 316 10W 100 → 240 V ac/dc 40mm 8.5mm 35mm 50°C
Enclosure Heating Element, 20W, 40°C, 12 → 24 V ac/dc DBK Enclosures 296 20W 12 → 24 V ac/dc 40mm 8.5mm 35mm 40°C
Enclosure Heating Element, 30W, 90°C, 100 → 240 V ac/dc DBK Enclosures 278 30W 100 → 240 V ac/dc 40mm 8.5mm 35mm 90°C
Enclosure Heating Element, 3W, 75°C, 110 → 250 V ac/dc Stego Elektrotechnik 273 3W 110 → 250 V ac/dc 30mm 12.5mm 25mm 75°C
Enclosure Heating Element, 30W, 100°C, 12 → 30 V ac/dc DBK Enclosures 257 30W 12 → 30 V ac/dc 7.5mm 60mm 36mm 100°C
Enclosure Heating Element, 180W, 180°C, 100 → 240 V ac/dc DBK Enclosures 242 180W 100 → 240 V ac/dc 75mm 8.5mm 35mm 180°C
Enclosure Heating Element, 110W, 140°C, 100 → 240 V ac/dc DBK Enclosures 238 110W 100 → 240 V ac/dc 7.5mm 75mm 36mm 140°C
Enclosure Heating Element, 70W, 130°C, 100 → 240 V ac/dc DBK Enclosures 233 70W 100 → 240 V ac/dc 7.5mm 75mm 36mm 130°C
Enclosure Heating Element, 70W, 120°C, 12 → 30 V ac/dc DBK Enclosures 230 70W 12 → 30 V ac/dc 7.5mm 75mm 36mm 120°C
Enclosure Heating Element, 20W, 70°C, 12 → 30 V ac/dc DBK Enclosures 218 20W 12 → 30 V ac/dc 7.5mm 40mm 36mm 70°C
Enclosure Heating Element, 10W, 70°C, 12 → 30 V ac/dc DBK Enclosures 200 10W 12 → 30 V ac/dc 7.5mm 40mm 36mm 70°C
Enclosure Heating Element, 70W, 90°C, 100 → 240 V ac/dc DBK Enclosures 196 70W 100 → 240 V ac/dc 75mm 8.5mm 35mm 90°C
Enclosure Heating Element, 18W, 40°C, 12 → 24 V ac/dc DBK Enclosures 189 18W 12 → 24 V ac/dc 75mm 8.5mm 35mm 40°C
Enclosure Heating Element, 80W, 100°C, 12 → 24 V ac/dc DBK Enclosures 186 80W 12 → 24 V ac/dc 75mm 8.5mm 35mm 100°C
Enclosure Heating Element, 15W, 50°C, 100 → 240 V ac/dc DBK Enclosures 176 15W 100 → 240 V ac/dc 50mm 8.5mm 35mm 50°C
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 61 rezultata