Fixed Installation DC-AC Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

  • Using a switching boost converter to produce higher voltage DC and then converting it to AC
  • Converting DC to AC battery level and using a line-frequency converter to create output voltage

What are fixed installation DC AC power inverters used for?

Typical applications of fixed installation DC power inverters include:

  • UPSs (uninterruptible power supplies)
  • Refrigeration compressors
  • Power grids
  • Solar
  • Electroshock weapons
  • Induction heating
  • Power generation
gledate 1 - 20 od 36 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature Maximum Input Current Maximum Temperature Output Frequency Range Mounting Type Special Features Number of Output Connections Protection Features
600W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 300W 600W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
500W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 500W 1000W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
600W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 600W 1200W Modified Sine Wave Universal - - - 235mm 102mm 55.5mm 835g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
1000W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
1000W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 1000W 2000W Modified Sine Wave Universal - - - 272.5mm 208mm 77mm 2.4kg 0°C - +40°C 50Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
300W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 300W 600W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
200W Fixed Installation DC-AC Power Inverter, 48V dc / 230V ac Custom Power Design 48V dc 230V ac 200W 250 → 500W Quasi Sine Wave IEC Socket 85% - 1.1A 141mm 94mm 45mm 800g -40°C - +35°C - - - - -
400W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac RS Pro 12V dc 230V ac 400W 800W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 300W - Modified Sine Wave Schuko Socket 85% 200kh 1.3A 165mm 88mm 74mm - 0°C 15A dc +40°C 50Hz Screw Mount - 1 -
300W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac Mean Well 12V dc 230V ac 300W - Modified Sine Wave Schuko Socket 82% 200kh 1.3A 165mm 88mm 74mm - 0°C 35A dc +40°C 50Hz Screw Mount - 1 -
600W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac Mean Well 12V dc 230V ac 600W - Modified Sine Wave Schuko Socket 82% 100kh 2.6A 210mm 173mm 65mm - 0°C 60A dc +40°C 50Hz Screw Mount - 1 -
800W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 800W 1600W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
1500W Fixed Installation DC-AC Power Inverter, 12V dc / 230V ac Mean Well 12V dc 230V ac 1500W - Modified Sine Wave Schuko Socket 82% 86852kh 6.52A 455mm 210mm 85mm - 0°C 170A dc +40°C 50Hz Screw Mount - 2 -
1000W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 1000W - Modified Sine Wave Schuko Socket 85% 98kh 4.35A 310mm 210mm 85mm - 0°C 55A dc +40°C 50Hz Screw Mount - 2 -
1500W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 1500W - Modified Sine Wave Schuko Socket 85% 86852kh 6.52A 455mm 210mm 85mm - 0°C 85A dc +40°C 50Hz Screw Mount - 2 -
200W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 200W 400W Modified Sine Wave Universal - - - 130mm 90mm 43.7mm 445g 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
300W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 300W - Modified Sine Wave British 3-pin 85% 200kh 1.3A 165mm 88mm 74mm - 0°C 15A dc +40°C 50Hz Screw Mount - 1 -
600W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac Mean Well 24V dc 230V ac 600W - Modified Sine Wave Schuko Socket 85% 100kh 2.6A 210mm 173mm 65mm - 0°C 30A dc +40°C 50Hz Screw Mount - 1 -
700W Fixed Installation DC-AC Power Inverter, 24V dc / 230V ac RS Pro 24V dc 230V ac 700W 1400W Modified Sine Wave Universal - - - 215mm 150mm 58mm 1.5kg 0°C - +40°C 50/60Hz - Compact, East to Operate, LED Indicators, Lightweight - Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 36 rezultata