Flat Ribbon Cable

A flat ribbon cable, also known as multiplanar cables, are thin cable composed of multiple small-grade cables placed parallel to each other. With each core situated side by side, they form a wide flat cable resembling a piece of ribbon.
Where might I use one?
This type of cable is mostly used in electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their respective drive controllers. Colour coding is implemented in ribbon cables to avoid reverse connections, with the edge of the cable marked with a red stripe to be connected to pin 1 on the connector.
gledate 1 - 20 od 242 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Ways Pitch American Wire Gauge Reel Length Width Cable Shape Sheath Colour Voltage Rating Hi-Flex Screened/Unscreened Conductor Strand Type Number of Strands Minimum Operating Temperature Maximum Operating Temperature Capacitance Characteristic Impedance Series Size of Strands Core Strands Current Rating Standards Met High Density
TE Connectivity 34 Way Unscreened Flat Ribbon Cable, 43.18 mm Width, 30m TE Connectivity 34 1.27mm 28 30m 43.18 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C 45.92 pF/m 100 Ω - 36 AWG 7/36 - - -
Harting 6 Way Unscreened Flat Ribbon Cable, 7.28 mm Width, 30m Harting 6 1.27mm 28 30m 7.28 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 45.9 pF/m 105 Ω - - - - - -
TE Connectivity 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 30m TE Connectivity 10 1.27mm 28 30m 12.7 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C 45.92 pF/m 100 Ω - 36 AWG 7/36 - - -
3M 9 Way Unscreened Flat Ribbon Cable, 11.43 mm Width, Series 3365, 30m
  • RS kat. broj 120-8413
  • robna marka 3M
  • Pro. broj 3365-9
3M 9 1.27mm 28 30m 11.43 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 47.4616 pF/m 172 Ω 3365 0.127 mm 7/0.127 mm - - -
RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 30m RS Pro 10 1.27mm 28 30m 12.7 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 49.2 pF/m 105 Ω - 0.13 mm 7/0.13 mm - - -
RS PRO 16 Way Unscreened Flat Ribbon Cable, 20.3 mm Width, 30m RS Pro 16 1.27mm 28 30m 20.3 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 49.2 pF/m 105 Ω - 0.13 mm 7/0.13 mm - - -
RS PRO 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 25m RS Pro 20 1.27mm 26 25m 25.4 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C 50 pF/m 100 Ω - 0.15 mm 7/0.15 mm - - -
TE Connectivity 26 Way Unscreened Flat Ribbon Cable, 33 mm Width, 30m TE Connectivity 26 1.27mm 28 30m 33 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C 45.92 pF/m 100 Ω - 36 AWG 7/36 - - -
RS PRO 10 Way Unscreened Flat Ribbon Cable, 13 mm Width, 10m RS Pro 10 1.27mm 26 10m 13 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C 50 pF/m 100 Ω - 0.15 mm 7/0.15 mm - UL 1007 -
RS PRO 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 30m RS Pro 20 1.27mm 28 30m 25.4 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 49.2 pF/m 105 Ω - 0.13 mm 7/0.13 mm - - -
RS PRO 10 Way Unscreened Flat Ribbon Cable, 12.7 mm Width, 25m RS Pro 10 1.27mm 26 25m 12.7 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C 50 pF/m 100 Ω - 0.15 mm 7/0.15 mm - - -
Harting 20 Way Unscreened Flat Ribbon Cable, 25.06 mm Width, 30m Harting 20 1.27mm 28 30m 25.06 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 45.9 pF/m 105 Ω - - - - - -
RS PRO 26 Way Unscreened Flat Ribbon Cable, 33 mm Width, 30m RS Pro 26 1.27mm 28 30m 33 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 49.2 pF/m 105 Ω - 0.13 mm 7/0.13 mm - - -
3M 6 Way Unscreened Flat Ribbon Cable, 7.62 mm Width, Series 3365, 30m
  • RS kat. broj 815-8003
  • robna marka 3M
  • Pro. broj 3365/06-100
3M 6 1.27mm 28 30m 7.62 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 47.5 pF/m 102 Ω 3365 36 7/36 - - -
RS PRO 37 Way Unscreened Flat Ribbon Cable, 47 mm Width, 30m RS Pro 37 1.27mm 28 30m 47 mm Ribbon Grey 300 V - Unscreened Stranded 7 -20°C +105°C 49.2 pF/m 105 Ω - 0.13 mm 7/0.13 mm - - -
TE Connectivity 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 30m TE Connectivity 20 1.27mm 28 30m 25.4 mm Ribbon Blue 300 V - Unscreened Stranded 7 -10°C +105°C 45.92 pF/m 100 Ω - 36 AWG 7/36 - - -
Harting 37 Way Unscreened Flat Ribbon Cable, 47.92 mm Width, 10m Harting 37 1.27mm 28 10m 47.92 mm Ribbon Grey 300 V - Unscreened Stranded 7 - - 45.9 pF/m 105 Ω - - - 1.3 A @ 10 °C Rise Above Ambient - -
RS PRO 20 Way Unscreened Flat Ribbon Cable, 25.4 mm Width, 10m RS Pro 20 1.27mm - 10m 25.4 mm Ribbon Multicoloured 300 V - Unscreened Stranded 7 -20°C +105°C 50 pF/m 100 Ω - 0.15 mm 7/0.15 mm - - -
TE Connectivity 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m TE Connectivity 14 1.27mm 28 30m 17.8 mm Ribbon Grey 300 V Yes Unscreened Stranded 19 -20°C +105°C 45.92 pF/m 100 Ω - 40 AWG 19/40 - - -
RS PRO 100 Way Unscreened Flat Ribbon Cable, 63.5 mm Width, 30m RS Pro 100 0.64mm 30 30m 63.5 mm Ribbon Grey 150 V - Unscreened Solid 1 -20°C +105°C 62.32 pF/m 80 Ω - 30 AWG 1/30 - - Yes
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 242 rezultata