Gauge Pressure Sensor ICs

gledate 1 - 20 od 47 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Maximum Overload Pressure Typical Sensitivity Mounting Type Maximum Pressure Reading Package Type Accuracy Pin Count Dimensions Media Measured Length Width Analogue Output Height Maximum Operating Pressure Maximum Operating Supply Voltage Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Minimum Operating Temperature Minimum Operating Supply Voltage Minimum Output Voltage Maximum Operating Temperature Minimum Operating Temperature
Sensor pressure 1bar M5 fitting PCB
  • RS kat. broj 177-4876
  • robna marka EPCOS
  • Pro. broj B58611K1500A12
Epcos - - - - - - - - - - - - - - - - - - - - - - - -
MPXV5050GC6U NXP, Gauge Pressure Sensor 200kPa 50kPa 4.75 → 5.25 V dc 8-Pin Case 482A-01
  • RS kat. broj 821-2438
  • robna marka NXP
  • Pro. broj MPXV5050GC6U
NXP 200kPa 90mV/kPa Surface Mount - Case 482A-01 - 8 10.79 x 10.79 x 13.21mm - 10.79mm 10.79mm - 13.21mm 50kPa 5.25 V dc - +125 °C 4.7 V 0kPa -40 °C 4.75 V dc 4.587 V dc +125 °C -40 °C
NXP Gauge for Air Pressure Sensor, 700kPa Max Pressure Reading , 4.75 → 5.25 V dc
  • RS kat. broj 719-1112
  • robna marka NXP
  • Pro. broj MPX5700GP
NXP - - - 700kPa - ±2.5 % - - Air - - 4.7 V - - - 4.75 → 5.25 V dc +125°C - - -40°C - - +125°C -40°C
Pressure Sensor 10kPa Gauge 1-Port Freescale - - - - - - - - - - - - - - - - +125 °C - - -40 °C - - +125 °C -40 °C
MPX2200GP NXP, Gauge Pressure Sensor 800kPa 200kPa Maximum of 16 V dc 4-Pin Case 344B-01
  • RS kat. broj 821-2393
  • robna marka NXP
  • Pro. broj MPX2200GP
NXP 800kPa 0.2mV/kPa Through Hole - Case 344B-01 - 4 29.85 x 8.26 x 29.34mm - 29.85mm 8.26mm - 29.34mm 200kPa 16 V dc - +125 °C 0.04 V 0kPa -40 °C - -1 mV +125 °C -40 °C
MPXV5004GC7U NXP, Gauge Pressure Sensor
  • RS kat. broj 719-1178
  • robna marka NXP
  • Pro. broj MPXV5004GC7U
NXP - - - - - - - - - - - - - - - - +85 °C - - 0 °C - - +85 °C 0 °C
ADP5110 Panasonic, Gauge Pressure Sensor Panasonic - - Through Hole - - - - - - - - - - - - - +50 °C - - 0 °C - - +50 °C 0 °C
MPX5050GP NXP, Gauge Pressure Sensor
  • RS kat. broj 719-1096
  • robna marka NXP
  • Pro. broj MPX5050GP
NXP - - - - - - - - - - - - - - - - +125 °C - - -40 °C - - +125 °C -40 °C
ADP5100 Panasonic, Gauge Pressure Sensor Panasonic - - Through Hole - - - - - - - - - - - - - +50 °C - - 0 °C - - +50 °C 0 °C
ADP5131 Panasonic, Gauge Pressure Sensor Panasonic - - Through Hole - - - - - - - - - - - - - +50 °C - - 0 °C - - +50 °C 0 °C
4515DO-DS3BK004GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport TE Connectivity 300psi - PCB Mount - Dual Sideport - 8 17.4 x 12.4 x 7.2mm - 17.4mm 12.4mm - 7.2mm 10psi 3.3 V dc - +80 °C - - -10 °C 2.7 V dc - +80 °C -10 °C
4515DO-DS3BK005GP TE Connectivity, Gauge Pressure Sensor 300psi 10psi 8-Pin Dual Sideport TE Connectivity 300psi - PCB Mount - Dual Sideport - 8 17.4 x 12.4 x 7.2mm - 17.4mm 12.4mm - 7.2mm 10psi 3.3 V dc - +80 °C - - -10 °C 2.7 V dc - +80 °C -10 °C
4525-SS5A001GP TE Connectivity, Gauge Pressure Sensor 300psi 20psi 8-Pin Single Side Port TE Connectivity 300psi - PCB Mount - Single Side Port - 8 17.4 x 12.4 x 4.1mm - 17.4mm 12.4mm - 4.1mm 20psi 5 V dc - +105 °C - - -25 °C 2.7 V dc - +105 °C -25 °C
Sensor pressure 1bar M5 fitting PCB
  • RS kat. broj 745-1398
  • robna marka EPCOS
  • Pro. broj B58611K1500A12
Epcos - - - - - - - - - - - - - - - - +85 °C - - -30 °C - - +85 °C -30 °C
Pressure Sensor 3.92kPa Gauge 1-Port
  • RS kat. broj 719-1175
  • robna marka NXP
  • Pro. broj MPXV5004GC6U
NXP - - - - - - - - - - - - - - - - +85 °C - - 0 °C - - +85 °C 0 °C
MPXV5050GP NXP, Gauge Pressure Sensor
  • RS kat. broj 719-1188
  • robna marka NXP
  • Pro. broj MPXV5050GP
NXP - - - - - - - - - - - - - - - - +125 °C - - -40 °C - - +125 °C -40 °C
MPX2050GP NXP, Gauge Pressure Sensor 200kPa 50kPa Maximum of 16 V dc 4-Pin Case 344B-01
  • RS kat. broj 821-2399
  • robna marka NXP
  • Pro. broj MPX2050GP
NXP 200kPa 0.8mV/kPa Through Hole - Case 344B-01 - 4 29.85 x 8.26 x 29.34mm - 29.85mm 8.26mm - 29.34mm 50kPa 16 V dc - +125 °C 0.04 V 0kPa -40 °C - -1 mV +125 °C -40 °C
MPX5010GP NXP, Gauge Pressure Sensor
  • RS kat. broj 719-1083
  • robna marka NXP
  • Pro. broj MPX5010GP
NXP - - - - - - - - - - - - - - - - +125 °C - - -40 °C - - +125 °C -40 °C
MPXV5010GC7U NXP, Gauge Pressure Sensor 40kPa 10kPa 4.75 → 5.25 V dc 8-Pin Case 482C-03
  • RS kat. broj 821-2419
  • robna marka NXP
  • Pro. broj MPXV5010GC7U
NXP 40kPa - Through Hole - Case 482C-03 - 8 10.79 x 10.79 x 13.21mm - 10.79mm 10.79mm - 13.21mm 10kPa 5.25 V dc - +125 °C 4.7 V 0kPa -40 °C 4.75 V dc 4.475 V dc +125 °C -40 °C
40PC250G2A Honeywell, Gauge Pressure Sensor 500psi 250psi Maximum of 5 V dc 6-Pin DIP Honeywell 500psi - Through Hole - DIP - 6 13.2 x 11.2 x 19.8mm - 13.2mm 11.2mm - 19.8mm 250psi 5 V dc - +125 °C - 0psi -45 °C - - +125 °C -45 °C
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
gledate 1 - 20 od 47 rezultata