Translator ICs
Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.
Prikazuje se 1-20 od 297 proizvoda
€ 10,62
komadno (bez PDV-a)
Provjerite zalihe
1
Maxim Integrated
-
-
-
Surface Mount
SCT0
-
6
3 State, Open Drain
Voltage Level Translator
2.15 x 1.35 x 1mm
-
-
-
-
5.5 V
-
+85 °C
2.5 V
-
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
16
TTL
Level Shifter
5.1 x 4.5 x 1.05mm
-
-
-
50pF
18 V
280 ns @ 50 pF
+125 °C
3 V
-
-55 °C
Maxim Integrated
-
-
-
Surface Mount
TQFN
-
12
3 State, Open Drain
Level Translator
4.1 x 4.1 x 0.75mm
-
-
Bi-Directional
-
5.5 V
600ns
+85 °C
1.65 V
-
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TDFN
-
14
3 State, Open Drain
Logic Level Translator
3.1 x 3.1 x 0.75mm
-
-
Bi-Directional
-
5.5 V
150ns
+85 °C
1.65 V
-
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
2
20
3 State
Buffer
6.6 x 4.5 x 1.05mm
24mA
-24mA
CMOS
50pF
2 to 3.6 V
7.5 ns @ 50 pF
+85 °C
2 V
-
-40 °C
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
14
3 State, Open Drain
Voltage Level Translator
5.1 x 4.5 x 0.95mm
-
-
Bi-Directional
-
5.5 V
1000ns
+85 °C
1.65 V
-
-40 °C
onsemi
LVX
-
-
Surface Mount
TSSOP
1
14
3 State
Buffer
5.1 x 4.5 x 1.05mm
4mA
-4mA
Low Voltage Translation
50pF
2 to 3.6 V
17 ns @ 50 pF
+85 °C
2 V
-
-40 °C
onsemi
-
-
-
Surface Mount
TSSOP
-
8
TTL
Translator
3.1 x 3.1 x 1.95mm
24mA
-3mA
-
20pF
5.25 V
5.5 ns @ 20 pF
+85 °C
4.75 V
-
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
14
3 State
Buffer
8.75 x 4 x 1.5mm
7.8mA
7.8mA
-
45pF
2 to 6 V
18 ns @ 45 pF
+85 °C
2 V
-
-40 °C
onsemi
HC
-
-
Surface Mount
TSSOP
1
14
3 State
Buffer
5.1 x 4.5 x 1.05mm
7.8mA
7.8mA
-
50pF
2 to 6 V
135 ns @ 50 pF
+125 °C
2 V
-
-55 °C
onsemi
VHC
-
-
Surface Mount
TSSOP
2
20
3 State
Buffer
6.6 x 4.5 x 1.05mm
8mA
-8mA
-
50pF
2 to 5.5 V
13.5 ns @ 50 pF
+85 °C
2 V
-
-40 °C
onsemi
HC
-
-
Surface Mount
SOIC
1
20
3 State
-
12.95 x 7.6 x 2.4mm
7.8mA
7.8mA
-
50pF
2 to 6 V
225 ns @ 50 pF
+125 °C
2 V
-
-55 °C
onsemi
-
-
-
Surface Mount
UQFN
2
12
3 State
Voltage Level Translator
1.7 x 2 x 0.5mm
24mA
-24mA
-
-
0.9 to 4.5 V
-
+105 °C
0.9 V
-
-40 °C
onsemi
LCX
-
-
Surface Mount
TSSOP
1
20
3 State
-
6.6 x 4.5 x 1.05mm
24mA
-24mA
Bi-Directional
50pF
2 to 3.6 V
8 ns @ 50 pF
+85 °C
2 V
-
-40 °C
onsemi
AC
-
-
Surface Mount
TSSOP
2
20
3 State
Buffer
6.6 x 4.5 x 1.05mm
24mA
-24mA
-
50pF
2 to 6 V
10 ns @ 50 pF
+85 °C
2 V
-
-40 °C
€ 8,312
komadno (u cijevi od 74) (bez PDV-a)
Provjerite zalihe
74
Maxim Integrated
-
-
-
Surface Mount
TSSOP
-
20
3 State
Level Translator
6.6 x 4.5 x 0.75mm
-
-
Bi-Directional
-
5.5 V
1000ns
+85 °C
1.65 V
-
-40 °C
...