I/P & E/P Converters

I/P and E/P converters are a type of pneumatic fitting that can change pneumatic pressures in response to varying electrical current and voltage input signals. These converters can be mounted in control rooms or in the field. Some devices come with mounting brackets and connector plugs and can be sensitive to low pressures. An I/P converter works with current and an E/P converter works wit...

Prikazuje se 1-6 od 6 proizvoda

Filter

Poredaj

Filter

Poredaj

SMC Pneumatic Regulator - 0.001MPa to 0.9MPa, 1MPa max. input
RS kataloški broj:: 873-2648robna marka: SMCProizvođački broj:: ITV0050-0BS

€ 668,75

komadno (bez PDV-a)

Dodaj u košaricu
SMC
-
-
-
-
-
-
-
+50°C
-
0°C
Watson Smith 0.85L/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
RS kataloški broj:: 729-470robna marka: Watson SmithProizvođački broj:: 400100R

P.O.A.

Dodaj u košaricu
Watson Smith
4-20mA
100X, 101X
0.85L/min
NPT 1/4 Female
NPT
15 psi
1/4 in
+85°C
3psi
-40°C
Watson Smith 0.2L/min NPT 1/4 Female IP Converter, 0.2bar to 1 bar, 4-20mA input
RS kataloški broj:: 538-3798robna marka: Watson SmithProizvođački broj:: AC0100

P.O.A.

Dodaj u košaricu
Watson Smith
4-20mA
422
0.2 L/min,0.4L/min
NPT 1/4 Female
NPT
1 bar
1/4 in
+70°C
0.2bar
-20°C
Watson Smith 1.75L/min NPT 1/4 Female EP Converter, 2psi to 120 psi, 1 → 10 V input
RS kataloški broj:: 729-486robna marka: Watson SmithProizvođački broj:: 540400R

P.O.A.

Dodaj u košaricu
Watson Smith
1 → 10 V
100X, 101X
1.75L/min
NPT 1/4 Female
NPT
120 psi
1/4 in
+60°C
2psi
-
SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
RS kataloški broj:: 884-9279robna marka: SMCProizvođački broj:: ITV2010-01F2BS3

P.O.A.

Dodaj u košaricu
SMC
4 → 20mA
-
1500L/min
G 1/4
G
0.2 MPa
1/4
+50°C
-
0°C
Watson Smith <2.5NL/min NPT 1/4 Female IP Converter, 3psi to 15 psi, 4-20mA input
RS kataloški broj:: 538-3782robna marka: Watson SmithProizvođački broj:: EX140 01PK4EE1

P.O.A.

Dodaj u košaricu
Watson Smith
4-20mA
140
<2.5NL/min
NPT 1/4 Female
NPT
15 psi
1/4 in
+85°C
3psi
-40°C