LED Flexible Arrays

LED flexible arrays are light engines placed on flexible strips or longs strings of insulated wires for end-to-end lighting connections. End-to-end means that power is applied only to one side of the LED strip.


What are LED flexible arrays used for?

These arrays are used in applications where space is tight and LED circularor square arrays will not fit.

LED flexible arrays are used in turn signal applications such as motorcycle indicators and brake lights.

They are often used as backlighting in retail displays or outdoor signage products. LED flexible arrays can also be used for decoration in commercial and domestic settings.


Types of LED flexible arrays

Two types of flexible arrays are available:

  • Single colour – a standard form of strip lighting for fixed locations. They are typically mounted in darker corners to provide additional glow or applied as indirect lighting sources, for instance in display cases. They come in different colours but only one colour per array.
  • RGB (Red Green Blue) – allow for any colour to be displayed or to change dynamically. RGBs can display up to 16 million colour hues.
4
odgovara pretrazi
Napravili ste nove odabire
Kliknite "Primjeni filtre" za pregled Vaših novih proizvoda.
Korišteni uvjeti pretrage
gledate 1 - 4 od 4 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač LED Pitch Current Rating
Intelligent LED Solutions ILPP-KT-12RGBIC-2811.CH6., RGB LED Strip 5.5V dc Intelligent LED Solutions 80mm 360mA
Intelligent LED Solutions ILPY-K510-RGB1-16X16-SK105-01., RGB LED Strip 5.5V dc Intelligent LED Solutions 10mm 15.36A
Intelligent LED Solutions ILPY-K510-RGB1-08X32-SK105-01., RGB LED Strip 5.5V dc Intelligent LED Solutions 10mm 15.36A
Intelligent LED Solutions ILPP-KT-S12RGBIC-2811.CH6., RGB LED Strip 5.5V dc Intelligent LED Solutions 80mm 360mA
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 4 od 4 rezultata