Low Dropout Voltage Regulators

gledate 1 - 20 od 5379 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Output Voltage Dropout Voltage at Maximum Current Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Power Rating Dimensions Load Regulation Line Regulation Height Width Length Reference Voltage Series
EXAR SP6201EM5-L-3-3/TR, LDO Regulator, 200mA, 3.3 V, ±2% 5-Pin, SOT-23
  • RS kat. broj 177-7097
  • robna marka EXAR
  • Pro. broj SP6201EM5-L-3-3/TR
EXAR 3.3 V - Fixed SOT-23 200mA Surface Mount 2.5 V 6 V 5 1 Positive 0.2mA ±2% -40 °C +125 °C - 2.9 x 1.6 x 1.15mm 0.5 % 0.2 %/V 1.15mm 1.6mm 2.9mm - -
EXAR SP6203EM5-L-2-8/TR, LDO Regulator, 300mA, 2.8 V, ±2% 5-Pin, SOT-23
  • RS kat. broj 177-7096
  • robna marka EXAR
  • Pro. broj SP6203EM5-L-2-8/TR
EXAR 2.8 V - Fixed SOT-23 300mA Surface Mount 2.7 V 5.5 V 5 1 Positive 0.045mA ±2% -40 °C +125 °C - 2.9 x 1.6 x 1.15mm 0.3 % 0.3 %/V 1.15mm 1.6mm 2.9mm - -
EXAR SPX5205M5-L-5-0/TR, LDO Regulator, 150mA, 5 V, ±1% 5-Pin, SOT-23
  • RS kat. broj 177-7099
  • robna marka EXAR
  • Pro. broj SPX5205M5-L-5-0/TR
EXAR 5 V - Fixed SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 0.07mA ±1% -40 °C +125 °C - 2.9 x 1.6 x 1.15mm 0.2 % 0.1 %/V 1.15mm 1.6mm 2.9mm - -
Infineon TLE42632ESXUMA1, LDO Regulator, 180mA, 5 V 8-Pin, DSO Infineon 5 V - Fixed DSO 180mA Surface Mount -42 V 45 V 8 1 Positive - - -40 °C +150 °C - 4.9 x 3.9 x 1.6mm 25 mV 25 mV 1.6mm 3.9mm 4.9mm - -
Infineon TLE4268GSXUMA1, LDO Regulator, 250mA, 5 V 20-Pin, PG-DSO-8-16 Infineon 5 V - Fixed PG-DSO-8-16 250mA Surface Mount - 45 V 20 1 Positive - - -40 °C +150 °C - 12.8 x 7.6 x 2.45mm 30 mV 30 mV 2.45mm 7.6mm 12.8mm - -
Infineon TLE42754DATMA1, LDO Regulator, 450mA, 5 V 5-Pin DPAK Infineon 5 V - Fixed TO-252 450mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C +150 °C - 6.5 x 7.22 x 2.3mm -15 mV 15 mV 2.3mm 7.22mm 6.5mm - -
Infineon TLE4275DV33ATMA1, LDO Regulator, 400mA, 3.3 V 5-Pin DPAK Infineon 3.3 V - Fixed TO-252 400mA Surface Mount -42 V 45 V 5 1 Positive - - -40 °C +150 °C - 6.5 x 7.22 x 2.3mm -15 mV 15 mV 2.3mm 7.22mm 6.5mm - -
Infineon TLE4473GV552AUMA1, 4 LDO Regulator, 300mA, 5 V, 25mV 12-Pin, DSO-12-11 Infineon 5 V - Fixed DSO-12-11 300mA Surface Mount 5.6 V 42 V 12 4 Positive 500µA 25mV -40 °C +150 °C - 7.8 x 7.5 x 2.6mm 50 mV 20 mV 2.6mm 7.5mm 7.8mm - -
LDO Regulator +5V 2% 120mA SOT223 Infineon 4.9 → 5.1 V - Fixed SOT-223 120mA Surface Mount 5.5 V 45 V 3+Tab 1 Positive 150mA - -40 °C +150 °C - 6.5 x 3.5 x 1.6mm 40 mV 30 mV 1.6mm 3.5mm 6.5mm - -
Linear Technology LT1121CS8#PBF, LDO Regulator, 150mA Adjustable, 3.75 → 30 V 8-Pin, SOIC Linear Technology 3.75 → 30 V - Adjustable SOIC 150mA Surface Mount -30 V 30 V 8 1 Positive 0.03mA - 0 °C +125 °C - 5.004 x 3.988 x 1.498mm -40 mV 10 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1121IS8#PBF, LDO Regulator, 150mA Adjustable, 3.64 → 3.86 V 8-Pin, SOIC Linear Technology 3.64 → 3.86 V - Adjustable SOIC 150mA Surface Mount -30 V 30 V 8 1 Positive 30µA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm -40 mV 10 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1129CS8#PBF, LDO Regulator, 700mA Adjustable, 3.8 → 30 V 8-Pin, SOIC Linear Technology 3.8 → 30 V - Adjustable SOIC 700mA Surface Mount 4.3 V 20 V 8 1 Positive 0.025mA - 0 °C +125 °C - 5.004 x 3.988 x 1.5mm 30 mV 10 mV 1.5mm 3.988mm 5mm 3.75V -
Linear Technology LT1129IS8#PBF, LDO Regulator, 700mA Adjustable, 3.75 → 30 V 8-Pin, SOIC Linear Technology 3.75 → 30 V - Adjustable SOIC 700mA Surface Mount -30 V 30 V 8 1 Positive 50µA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm 30 mV 10 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1175IS8#PBF, LDO Regulator, 500mA Adjustable, -19.3 → -3.8 V, 2.5% 8-Pin, SOIC Linear Technology -19.3 → -3.8 V - Adjustable SOIC 500mA Surface Mount - 25 V 8 1 Negative 0.045mA 2.5% -40 °C +125 °C - 5.004 x 3.988 x 1.498mm 0.35 % 0.015 %/V 1.498mm 3.988mm 5mm - -
Linear Technology LT1521CS8#PBF, LDO Regulator, 300mA Adjustable, 3.8 → 20 V 8-Pin, SOIC Linear Technology 3.8 → 20 V - Adjustable SOIC 300mA Surface Mount -20 V 20 V 8 1 Positive 0.012mA - 0 °C +125 °C - 5.004 x 3.988 x 1.498mm -55 mV 20 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1521IS8#PBF, LDO Regulator, 300mA Adjustable, 3.8 → 20 V 8-Pin, SOIC Linear Technology 3.8 → 20 V - Adjustable SOIC 300mA Surface Mount -20 V 20 V 8 1 Positive 0.012mA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm -55 mV 20 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1763IS8#PBF, LDO Regulator, 500mA Adjustable, 1.22 → 20 V 8-Pin, SOIC Linear Technology 1.22 → 20 V - Adjustable SOIC 500mA Surface Mount 1.8 V 20 V 8 1 Positive 0.03mA - -40 °C +125 °C - 5.004 x 3.988 x 1.498mm 12 mV 5 mV 1.498mm 3.988mm 5mm - -
Linear Technology LT1763MPS8#PBF, LDO Regulator, 500mA Adjustable, 1.22 → 20 V 8-Pin, SOIC Linear Technology 1.22 → 20 V - Adjustable SOIC 500mA Surface Mount 1.8 V 20 V 8 1 Positive 1µA - -55 °C +125 °C - 5.004 x 3.988 x 1.498mm 12 mV 5 mV 1.498mm 3.988mm 5mm 1.22V -
Linear Technology LT1962EMS8#PBF, LDO Regulator, 300mA Adjustable, 1.22 → 20 V 8-Pin, MSOP Linear Technology 1.22 → 20 V - Adjustable MSOP 300mA Surface Mount 1.8 V 20 V 8 1 Positive 30µA - -40 °C +125 °C - 3 x 3 x 0.97mm 12 mV 5 mV 0.97mm 3mm 3mm - -
Linear Technology LT1963ES8#PBF, LDO Regulator, 1.5A Adjustable, 1.21 → 20 V 8-Pin, SOIC Linear Technology 1.21 → 20 V - Adjustable SOIC 1.5A Surface Mount 1.9 V 20 V 8 1 Positive 1mA - -40 °C +125 °C - 5 x 3.99 x 1.48mm 8 mV 10 mV 1.48mm 3.99mm 5mm 1.228V -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 5379 rezultata