Screwdriver Sets

Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, there is a high probability that you will damage the head of the screw making the task of removal even greater. Always use the right tool for the right job.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.

gledate 1 - 20 od 381 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Model Number Screwdriver Type Number of Pieces Tip Type Tip Size Set Contents Blade Length Blade Material Overall Length Handle Material Blade Finish
6 SCREWDRIVERS SET -FLARED / PH Expert by Facom - - - - - - - - - - -
CK Screwdriver Set, 4 Piece - Pozidriv, Slotted
  • RS kat. broj 185-6049
  • robna marka CK
  • Pro. broj T48349
CK T48349 - 4 Pozidriv, Slotted 4 mm, 5 mm (Slotted), PZD2 (Pozidriv) T48343-2 PZD2, T48344-040 SL4 mm, T48344-050 SL5.5 mm, T48345-2 MOD 45 mm Chrome Vanadium Steel 106 mm - -
CK Screwdriver Set, 5 Piece - Pozidriv, Slotted
  • RS kat. broj 185-6042
  • robna marka CK
  • Pro. broj T49283D
CK T49283D - 5 Pozidriv, Slotted T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 - - Chrome Vanadium Steel 223 mm - -
CK Screwdriver Set, 5 Piece - Pozidriv, Slotted
  • RS kat. broj 185-6052
  • robna marka CK
  • Pro. broj T49283PD
CK T49283PD - 5 Pozidriv, Slotted T49243-1 PZ1 x 100mm x 1, T49243-2 PZ2 x 100mm x 1, T49244-035 SL3.5 x 100mm x 1, T49244-040 SL4.0 x 100mm x 1, T49244-055 SL5.5 x 125mm x 1 - - Chrome Vanadium Steel 223 mm - -
CK Screwdriver Set, 5 Piece - VDE Pozidriv, Slotted
  • RS kat. broj 185-6047
  • robna marka CK
  • Pro. broj T49183D
CK T49183D VDE 5 Pozidriv, Slotted Mainstester, PZ, sizes: 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100 & 5.5 x 125 mm - - - 223 mm - -
CK Screwdriver Set, 7 Piece - Slotted
  • RS kat. broj 185-6051
  • robna marka CK
  • Pro. broj T4897
CK T4897 - 7 Slotted 1.5/1.8 /2.0/2.5 /3.0 mm (Slotted), PH00 / 0 7 x T4897 50 mm Chrome Vanadium Steel 146 mm Dual Component -
CK Screwdriver Set, 7 Piece - VDE Phillips, Slotted
  • RS kat. broj 185-6053
  • robna marka CK
  • Pro. broj T49162D
CK T49162D VDE 7 Phillips, Slotted PH:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel: 3 x 75 mm - - - 223 mm - -
CK Screwdriver Set, 7 Piece - VDE Phillips, Slotted
  • RS kat. broj 185-6048
  • robna marka CK
  • Pro. broj T49192D
CK T49192D VDE 7 Phillips, Slotted Mainstester, PH: 0 x 60, 1 x 80 & 2 x 100 mm, Slotted Parallel:2.5 x 75, 4 x 100, 5.5 x 125 & 6.5 x 150 mm - - - 223 mm - -
CK Screwdriver Set, 7 Piece - VDE Pozidriv, Slotted
  • RS kat. broj 185-6046
  • robna marka CK
  • Pro. broj T4925
CK T4925 VDE 7 Pozidriv, Slotted 3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm (Slotted), PZ1 x 80 mm, PZ2 x 100 mm (PZ) 1000V VDE High Torque Screwdriver Handle, 1000V VDE Precision Screwdriver Handle, 1000V VDE Screwdriver Blades:3.5 x 100 mm, 4.5 x 80 mm, 6 x 100 mm, Fabric Storage Pouch, MOD1 and MOD2, PZ1 x 80 mm and PZ2 x 100 mm 100 mm - 220 mm Dual Component -
CK Screwdriver Set, 7 Piece - VDE Pozidriv, Slotted
  • RS kat. broj 185-6054
  • robna marka CK
  • Pro. broj T49163D
CK T49163D VDE 7 Pozidriv, Slotted PZ:0 x 60, 1 x 80 & 2 x 100 mm, Slotted Flared:4 x 75, 5.5 x 100, 6.5 x 150 mm, Slotted Parallel:3 x 75 mm - - - 223 mm - -
CK Screwdriver Set, 7 Piece - VDE Pozidriv, Slotted
  • RS kat. broj 185-6050
  • robna marka CK
  • Pro. broj T49193D
CK T49193D VDE 7 Pozidriv, Slotted Slotted 2.5x 75, 4x100, 5.5x125, 6.5x150, PZ0x60, PZ1x80, PZ2x100, Mainstester - - Chrome Molybdenum Vanadium Steel 223 mm - -
COFFRET 5 TOURNEVIS PLAT MICRO Facom - - - - - - - - - - -
JEU 5 TOURN. ISOLES 1000 VOLTS Facom - - - - - - - - - - -
MODULE 7 TOURNEVIS TORX Facom - - - - - - - - - - -
MODULE PROTWIST PLATS Facom - - - - - - - - - - -
Stanley Screwdriver Set, 2 Piece - VDE Stanley - VDE 2 - PZ2, PZ4 - - - - - -
Stanley Screwdriver Set, 7 Piece - VDE Stanley - VDE 7 - - - - - - - -
Stanley Screwdriver Set, 10 Piece - VDE Stanley - VDE 10 - - - - - - - -
JEU DE TOUNEVIS ISOLÉS 1 000 VOLTS PROTW Facom - - 6 - - - - - - - -
JEUX DE 8 TOURNEVIS ISOLES Facom - - - - - - - - - - -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 381 rezultata