PWM Soft Switching Controllers

gledate 1 - 17 od 17 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Number of PWM Outputs Maximum Switching Frequency Output Current Output Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments LM5150QRUMRQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN 1 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C -40 °C
Texas Instruments LM5150QRUMTQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN 1 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C -40 °C
Texas Instruments LM5150QRUMRQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN 1 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C -40 °C
Texas Instruments LM5150QRUMTQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN 1 2.3 MHz 2.94 A 8.5 V Surface Mount WQFN 16 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm +150 °C -40 °C
Texas Instruments UCC3895DW, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, SOIC 4 1000 kHz 100 mA - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
Texas Instruments UC3875N, Quad PWM Soft Switching Controller 20-Pin, PDIP 4 - 500 mA - Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments UCC3895N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP 4 1000 kHz 100 mA - Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments UC2875DWP, Quad PWM Soft Switching Controller, Phase Shift Resonant, 1000 kHz 28-Pin, SOIC 4 1000 kHz 500 mA - Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +85 °C -25 °C
Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC 4 300 kHz 100 mA - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +85 °C -40 °C
Texas Instruments UC3879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC 4 300 kHz 100 mA - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
Texas Instruments UC3879N, Quad PWM Soft Switching Controller, Phase Shift Resonant, 300 kHz 20-Pin, PDIP 4 300 kHz 100 mA - Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments UC3875DWP, Quad PWM Soft Switching Controller, 1000 kHz 28-Pin, SOIC 4 1000 kHz 500 mA - Surface Mount SOIC 28 18 x 7.52 x 2.35mm 18mm 7.52mm 2.35mm +70 °C 0 °C
Texas Instruments UC2875N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP 4 1000 kHz 500 mA - Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -25 °C
Texas Instruments UC2875N, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, PDIP 4 1000 kHz 500 mA - Through Hole PDIP 20 24.33 x 6.35 x 4.57mm 24.33mm 6.35mm 4.57mm +85 °C -25 °C
Texas Instruments UC2879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC 4 300 kHz 100 mA - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +85 °C -40 °C
Texas Instruments UC3824N, Dual PWM Soft Switching Controller, 1000 kHz 16-Pin, PDIP 2 1000 kHz 500 mA 5.1 V Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm +70 °C 0 °C
Texas Instruments UC3879DW, Quad PWM Soft Switching Controller, 300 kHz 20-Pin, SOIC 4 300 kHz 100 mA - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm +70 °C 0 °C
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 17 od 17 rezultata