PWM Switching Regulators

gledate 1 - 20 od 77 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type Maximum Operating Temperature Dimensions Length Width Height Minimum Operating Temperature Supply Voltage Typical Operating Supply Voltage
Microchip Technology MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263 Microchip Technology Switching Regulator 1 3 V 40 V - 2.5 → 5.5 A - 0.6 %/V - Surface Mount TO-263 5 115 kHz - Adjustable +85 °C 10.66 x 9.16 x 4.59mm 10.66mm 9.16mm 4.59mm -40 °C 3 → 40V 40 (Maximum) V
2A PWM STEP-DOWN DC-TO-DC REGULATOR Maxim - - - - - - - - - - - - - - - - - - - - - - -
Maxim MAX1951ESA+ PWM Switching Regulator, 2 A, 1100 kHz, Adjustable, 5.5 V, 8-Pin, SOIC Maxim Step Down 1 2.6 V 5.5 V 5.5 V 2 A - 0.4 % 0.2 % Surface Mount SOIC 8 1100 kHz - Adjustable +85 °C 5 x 4 x 1.5mm 5mm 4mm 1.5mm -40 °C - -
Microchip Technology MIC2171WU PWM Switching Regulator, 2.5 → 5.5 A, 115 kHz, Adjustable, 5-Pin, TO-263 Microchip Technology Switching Regulator 1 3 V 40 V - 2.5 → 5.5 A - 0.6 (Typ.) %/V - Surface Mount TO-263 5 115 kHz - Adjustable +85 °C 10.66 x 9.16 x 4.59mm 10.66mm 9.16mm 4.59mm -40 °C 3 → 40V 40 (Maximum) V
ROHM BA17806CP-E2 PWM Switching Regulator, 1 A, 6 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8028
  • robna marka ROHM
  • Pro. broj BA17806CP-E2
ROHM - - 8.5 V 21 V 6 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 8.5 → 21V -
ROHM BA17806CP-E2 PWM Switching Regulator, 1 A, 6 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8230
  • robna marka ROHM
  • Pro. broj BA17806CP-E2
ROHM - - 8.5 V 21 V 6 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 8.5 → 21V -
ROHM BA17807CP-E2 PWM Switching Regulator, 1 A, 7 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8029
  • robna marka ROHM
  • Pro. broj BA17807CP-E2
ROHM - - 9.5 V 22 V 7 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 9.5 → 22V -
ROHM BA17807CP-E2 PWM Switching Regulator, 1 A, 7 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8244
  • robna marka ROHM
  • Pro. broj BA17807CP-E2
ROHM - - 9.5 V 22 V 7 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 9.5 → 22V -
ROHM BA17808CP-E2 PWM Switching Regulator, 1 A, 8 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8030
  • robna marka ROHM
  • Pro. broj BA17808CP-E2
ROHM - - 10.5 V 23 V 8 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 10.5 → 23V -
ROHM BA17808CP-E2 PWM Switching Regulator, 1 A, 8 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8256
  • robna marka ROHM
  • Pro. broj BA17808CP-E2
ROHM - - 10.5 V 23 V 8 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 10.5 → 23V -
ROHM BA17809CP-E2 PWM Switching Regulator, 1 A, 9 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8031
  • robna marka ROHM
  • Pro. broj BA17809CP-E2
ROHM - - 11.5 V 26 V 9 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 11.5 → 26V -
ROHM BA17809CP-E2 PWM Switching Regulator, 1 A, 9 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8270
  • robna marka ROHM
  • Pro. broj BA17809CP-E2
ROHM - - 11.5 V 26 V 9 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 11.5 → 26V -
ROHM BA17810CP-E2 PWM Switching Regulator, 1 A, 10 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8032
  • robna marka ROHM
  • Pro. broj BA17810CP-E2
ROHM - - 12.5 V 25 V 10 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 12.5 → 25V -
ROHM BA17810CP-E2 PWM Switching Regulator, 1 A, 10 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8282
  • robna marka ROHM
  • Pro. broj BA17810CP-E2
ROHM - - 12.5 V 25 V 10 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 12.5 → 25V -
ROHM BA17810FP-E2 PWM Switching Regulator, 1 A, 10 V, 3 + Tab-Pin, TO-252
  • RS kat. broj 184-8034
  • robna marka ROHM
  • Pro. broj BA17810FP-E2
ROHM - - 12.5 V 25 V 10 V 1 A - - - Surface Mount TO-252 3 + Tab - - - +85 °C 6.5 x 5.5 x 2.3mm 6.5mm 5.5mm 2.3mm -40 °C 12.5 → 25V -
ROHM BA17810FP-E2 PWM Switching Regulator, 1 A, 10 V, 3 + Tab-Pin, TO-252
  • RS kat. broj 184-8161
  • robna marka ROHM
  • Pro. broj BA17810FP-E2
ROHM - - 12.5 V 25 V 10 V 1 A - - - Surface Mount TO-252 3 + Tab - - - +85 °C 6.5 x 5.5 x 2.3mm 6.5mm 5.5mm 2.3mm -40 °C 12.5 → 25V -
ROHM BA17812CP-E2 PWM Switching Regulator, 1 A, 12 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8035
  • robna marka ROHM
  • Pro. broj BA17812CP-E2
ROHM - - 14.5 V 27 V 12 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 14.5 → 27V -
ROHM BA17812CP-E2 PWM Switching Regulator, 1 A, 12 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8174
  • robna marka ROHM
  • Pro. broj BA17812CP-E2
ROHM - - 14.5 V 27 V 12 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 14.5 → 27V -
ROHM BA17815CP-E2 PWM Switching Regulator, 1 A, 15 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8036
  • robna marka ROHM
  • Pro. broj BA17815CP-E2
ROHM - - 17.5 V 30 V 15 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 17.5 → 30V -
ROHM BA17815CP-E2 PWM Switching Regulator, 1 A, 15 V, 3-Pin, TO-220CP
  • RS kat. broj 184-8194
  • robna marka ROHM
  • Pro. broj BA17815CP-E2
ROHM - - 17.5 V 30 V 15 V 1 A - - - Through Hole TO-220CP 3 - - - +85 °C 10 x 4.5 x 15.2mm 10mm 4.5mm 15.2mm -40 °C 17.5 → 30V -
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 77 rezultata