Re-Useable Hose Fittings for No-Skive Hydraulic Hose

Re-useable hose fittings for no skive hydraulic hoses are self-assembled and can be used multiple times. ’Skiving’ means removing a short section of the outer (or inner) layer of rubber on the end of a hose where it will attach. This is sometimes done when you want a more permanent fitting. Re-useable hose fittings don't require the hose to be skived. They have an internal spiral that bites to the hose’s wire braiding.

What are re-useable hose fittings for no skive hydraulic hoses used for?


Re-useable hose fittings for no skive hydraulic hoses allow for easy on-site assembly of hose lines. Keeping the protective rubber on the hose end also protects the high-tensile carbon steel braid against corrosion. With no-skive fittings there's no danger of skiving too short or too long or accidentally damaging and weakening the hose. They're easy to attach and are re-useable, as opposed to crimped hose fittings for no-skive hoses, which are permanent fittings.

Types of re-useable fittings for no skive hydraulic hoses

Re-useable hose fittings for no skive hydraulic hoses differ in terms of angle, thread standard, thread gender, thread size, maximum operating pressure and material.

1
odgovara pretrazi
Napravili ste nove odabire
Kliknite "Primjeni filtre" za pregled Vaših novih proizvoda.
Korišteni uvjeti pretrage
filtri
gledate 1 - 1 od 1 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda
Parker Re-Usable Hose Fitting B230-12-12, 90° 3/4 in
  • kn 590,00
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
gledate 1 - 1 od 1 rezultata