Round Ribbon Cable

gledate 1 - 20 od 62 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Number of Ways Width Voltage Rating Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Outer Diameter American Wire Gauge Size of Strands Core Strands Sheath Colour Cable Shape Screened/Unscreened
3M 14 Way Screened Round Ribbon Cable, 16.5 mm Width
  • RS kat. broj 342-8619
  • robna marka 3M
  • Pro. broj 3659-14 100FT
3M 14 16.5 mm 300 V 90.88 pF/m 106 Ω -20°C +80°C 7.9mm 28 36 AWG 7/36 Black Ribbon Screened
3M 10 Way Unscreened Round Ribbon Cable, 11.4 mm Width
  • RS kat. broj 192-4941
  • robna marka 3M
  • Pro. broj 3759-10
3M 10 11.4 mm 300 V 54.8 pF/m 133 Ω -20°C +80°C 6.6mm 28 36 AWG 7/36 Black Ribbon Unscreened
Harting 14 Way Screened Round Ribbon Cable, 17.78 mm Width Harting 14 17.78 mm 300 V 78.7 pF/m 75 Ω -20°C +105°C 7.37mm 28 - - Black Ribbon Screened
3M 16 Way Screened Round Ribbon Cable, 19.1 mm Width
  • RS kat. broj 342-8625
  • robna marka 3M
  • Pro. broj 3659-16 100FT
3M 16 19.1 mm 300 V 90.88 pF/m 106 Ω -20°C +80°C 7.9mm 28 36 AWG 7/36 Black Ribbon Screened
3M 20 Way Unscreened Round Ribbon Cable, 24.1 mm Width
  • RS kat. broj 192-4985
  • robna marka 3M
  • Pro. broj 3759-20
3M 20 24.1 mm 300 V 54.8 pF/m 133 Ω -20°C +80°C 7.6mm 28 36 AWG 7/36 Black Ribbon Unscreened
3M 26 Way Unscreened Round Ribbon Cable, 31.8 mm Width
  • RS kat. broj 192-5001
  • robna marka 3M
  • Pro. broj 3759-26
3M 26 31.8 mm 300 V 54.8 pF/m 133 Ω -20°C +80°C 8.4mm 28 36 AWG 7/36 Black Ribbon Unscreened
3M 16 Way Unscreened Round Ribbon Cable, 19.1 mm Width
  • RS kat. broj 192-4979
  • robna marka 3M
  • Pro. broj 3759-16
3M 16 19.1 mm 300 V 54.8 pF/m 133 Ω -20°C +80°C 6.9mm 28 36 AWG 7/36 Black Ribbon Unscreened
Amphenol Screened Spectra-Strip Round Ribbon Cable Amphenol - - 300 V - 100 Ω -20°C +105°C 7.87mm 28 36 AWG 7/36 Black Twisted Pair Screened
Harting 20 Way Unscreened Round Ribbon Cable, 25.4 mm Width Harting 20 25.4 mm 300 V 78.7 pF/m 75 Ω -20°C +105°C 7.62mm 28 - - Black Ribbon Unscreened
3M 26 Way Screened Round Ribbon Cable, 31.8 mm Width
  • RS kat. broj 120-9129
  • robna marka 3M
  • Pro. broj 3659-26
3M 26 31.8 mm 300 V 90.88 pF/m 106 Ω -20°C +80°C 9.4mm 28 36 AWG 7/36 Black Ribbon Screened
3M 34 Way Screened Round Ribbon Cable, 41.9 mm Width
  • RS kat. broj 120-9135
  • robna marka 3M
  • Pro. broj 3659-34
3M 34 41.9 mm 300 V 90.88 pF/m 106 Ω -20°C +80°C 10.4mm 28 36 AWG 7/36 Black Ribbon Screened
Alpha Wire 25 Way Screened Round Ribbon Cable, 30.48 mm Width Alpha Wire 25 30.48 mm 300 V 78.7 pF/m 70 Ω -20°C +105°C 8.64mm 28 36 AWG 7/36 Black Ribbon Screened
Amphenol 14 Way Screened Spectra-Strip Round Ribbon Cable, 17.78 mm Width Amphenol 14 17.78 mm 300 V 78.72 pF/m 75 Ω - - 7.37mm 28 36 AWG 7/36 Black Ribbon Screened
Harting 37 Way Screened Round Ribbon Cable, 46.99 mm Width Harting 37 46.99 mm 300 V 78.7 pF/m 75 Ω -20°C +105°C 10.41mm 28 - - Black Ribbon Screened
3M 40 Way Unscreened Round Ribbon Cable, 49.5 mm Width
  • RS kat. broj 192-5045
  • robna marka 3M
  • Pro. broj 3759-40
3M 40 49.5 mm 300 V 54.8 pF/m 133 Ω - - 9.9mm 28 36 AWG 7/36 Black Ribbon Unscreened
Harting 16 Way Unscreened Round Ribbon Cable, 20.32 mm Width Harting 16 20.32 mm 300 V 78.7 pF/m 75 Ω -20°C +105°C 7.11mm 28 - - Black Ribbon Unscreened
Loose Pair Round Twist 'N' Flat cable Amphenol - - 300 V - 100 Ω -20°C +105°C 7.37mm 28 36 AWG 7/36 Black Twisted Pair Screened
Amphenol 50 Way Unscreened Spectra-Strip Round Ribbon Cable, 62.23 mm Width Amphenol 50 62.23 mm 300 V 62.32 pF/m 95 Ω - - 12.19mm 28 36 AWG 7/36 Black Ribbon Unscreened
3M 50 Way Screened Round Ribbon Cable, 62.2 mm Width
  • RS kat. broj 121-0646
  • robna marka 3M
  • Pro. broj 3659-50
3M 50 62.2 mm 300 V 90.88 pF/m 106 Ω -20°C +80°C 12.2mm 28 36 AWG 7/36 Black Ribbon Screened
Harting 9 Way Unscreened Round Ribbon Cable, 11.43 mm Width Harting 9 11.43 mm 300 V 78.7 pF/m 75 Ω -20°C +105°C 6.35mm 28 - - Black Ribbon Unscreened
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
gledate 1 - 20 od 62 rezultata