Suspension System Wire Rope Loop Fixing Kits

Suspension system wire rope loop fixing kits are groups of components that when used together comprise a system for supporting weight. They usually consist of a pre-formed loop attached to a length of wire rope, and a simple type of fastener, which is used to adjust the height of the suspension system. Wire rope consists of several wire strands twisted together, giving it greater strength than a single strand.

What are suspension system wire rope loop fixing kits used for?

Suspension system wire rope loop fixing kits are used to support a load, for example one made up of electrical or mechanical service parts, or whole pieces of equipment such as air conditioning units.

Types of suspension system wire rope loop fixing kits

The main way in which wire rope loop fixing kits differ is in the load size that they are able to bear, and all kits will specify the maximum load that they are suitable for holding.

6
odgovara pretrazi
Napravili ste nove odabire
Kliknite "Primjeni filtre" za pregled Vaših novih proizvoda.
Korišteni uvjeti pretrage
gledate 1 - 6 od 6 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Length Safe Working Load Safe Working Load Maximum Safe Working Load Minimum
0 to 10 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 3m 0 to 10 kg 10kg 0kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 3m 11 to 45 kg 45kg 11kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 1m 11 to 45 kg 45kg 11kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 5m 11 to 45 kg 45kg 11kg
11 to 45 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 2m 11 to 45 kg 45kg 11kg
0 to 10 kg Galvanised Steel Suspension System Wire Rope Loop Fixing Kit Includes Fastener, Pre-formed Loop 2m 0 to 10 kg 10kg 0kg
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 6 od 6 rezultata