Tri-rated Cable

What is Tri Rated Cable?
Tri Rated cable is a type of single core insulated electrical cable which is also known as BS6231 cable, panel wire or switchgear cable. It is also referred to as H07V2-K and H05V2-K cable under the European harmonisation (HAR) designation code. This type of cable is a class 5 flexible, high temperature flame retardant cable and is commonly used in control switchgear applications. These applications include instrumentation panels, motor control centres and motor starters.
What does Tri-Rated Mean?
Tri-Rated cable gets its name from the fact that it meets the specifications of three different standard setting bodies. These bodies are as follows:
• The British Standards Institute (BSI). The cable is manufactured to meet BS6231 Type CK
• Underwriters Laboratories (UL)
• Canadian Standards Association (CSA)
This triple rating of this Tri Rated cable means that it can be used in the North American markets as well as the European ones. This results in a leaner and more flexible equipment manufacturing process
Components of Tri-Rated Cable
Tri Rated cable is a single core cable with flexible plain stranded copper conductors that are surrounded by a HR PVC (heat resistant polyvinyl chloride) insulation
Features and Benefits
This Tri-rated cable with its triple rating of BS6231, UL and CSA means it has the following features;
• Can operate in high temperatures of 90°C for continuous use and up to 105°C for a limited period of time
• Has a high 600 / 1000 V voltage rating
• Has a Class 5 flexibility. This means that the conductor is flexible with a core formed by a number of thin wires (as rated by British Standard BS EN 60228:2005)
• Has a HR PVC (Heat Resistant PVC) insulation enabling the cable to be used in high temperature applications
What Applications is Tri Rated Cable Used In?
These tri-rated switchgear cables are commonly used in power switch gear applications but they can be used in everyday electrical installations with the final result of an overall higher quality.
• Electrical cabinets
• Switch control in power switchgear
• Relay and instrumentation panels of power switchgear
• Internal connectors in rectifier equipment
• Motor starters and controllers
• Small electrical devices
• Industrial electrical installations
• Panel building
gledate 1 - 20 od 198 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Cross Sectional Area Sheath Colour Length American Wire Gauge Current Rating Core Strands Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Number of Strands Outer Diameter Conductor Material Size of Strands Standards Met Insulation Wall Thickness Type Tri-rated
RS PRO Black Tri-rated Cable, 1.5 mm² CSA, 1 kV dc, 600 V ac, 21 A, 100m RS Pro 1.5 mm² Black 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 30 3.3mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Blue Tri-rated Cable, 0.5 mm² CSA, 1 kV dc, 600 V ac, 11 A, 100m RS Pro 0.5 mm² Blue 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 16 2.6mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Black Tri-rated Cable, 0.5 mm² CSA, 1 kV dc, 600 V ac, 11 A, 100m RS Pro 0.5 mm² Black 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 16 2.6mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Black Tri-rated Cable, 2.5 mm² CSA, 1 kV dc, 600 V ac, 30 A, 100m RS Pro 2.5 mm² Black 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 50 3.7mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Black Tri-rated Cable, 1 mm² CSA, 1 kV dc, 600 V ac, 17 A, 100m RS Pro 1 mm² Black 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C - 3mm Copper - - - Tri-rated Yes
RS PRO Black Tri-rated Cable, 0.75 mm² CSA, 1 kV dc, 600 V ac, 14 A, 100m RS Pro 0.75 mm² Black 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 24 2.8mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Blue Tri-rated Cable, 0.75 mm² CSA, 1 kV dc, 600 V ac, 14 A, 100m RS Pro 0.75 mm² Blue 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 24 2.8mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Red Tri-rated Cable, 1 mm² CSA, 1 kV dc, 600 V ac, 17 A, 100m RS Pro 1 mm² Red 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 32 3mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Red Tri-rated Cable, 0.5 mm² CSA, 1 kV dc, 600 V ac, 11 A, 100m RS Pro 0.5 mm² Red 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 16 2.6mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Green/Yellow Tri-rated Cable, 2.5 mm² CSA, 1 kV dc, 600 V ac, 30 A, 100m RS Pro 2.5 mm² Green/Yellow 100m - 30 A 50/0.25 mm 1 kV dc, 600 V ac - +105°C 50 3.7mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Blue Tri-rated Cable, 1 mm² CSA, 1 kV dc, 600 V ac, 17 A, 100m RS Pro 1 mm² Blue 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 32 3mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Green/Yellow Tri-rated Cable, 1.5 mm² CSA, 1 kV dc, 600 V ac, 21 A, 100m RS Pro 1.5 mm² Green/Yellow 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 30 3.3mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Brown Tri-rated Cable, 1.5 mm² CSA, 1 kV dc, 600 V ac, 21 A, 100m RS Pro 1.5 mm² Brown 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 30 3.3mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Brown Tri-rated Cable, 0.75 mm² CSA, 1 kV dc, 600 V ac, 14 A, 100m RS Pro 0.75 mm² Brown 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 24 2.8mm Copper 0.2 mm - - Tri-rated Yes
RS PRO White Tri-rated Cable, 0.5 mm² CSA, 1 kV dc, 600 V ac, 11 A, 100m RS Pro 0.5 mm² White 100m - 11 A 16/0.2 mm 1 kV dc, 600 V ac - +105°C 16 2.6mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Red Tri-rated Cable, 1.5 mm² CSA, 1 kV dc, 600 V ac, 21 A, 100m RS Pro 1.5 mm² Red 100m - 21 A 30/0.25 mm 1 kV dc, 600 V ac - +105°C 30 3.3mm Copper 0.25 mm - - Tri-rated Yes
RS PRO Red Tri-rated Cable, 0.75 mm² CSA, 1 kV dc, 600 V ac, 14 A, 100m RS Pro 0.75 mm² Red 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 24 2.8mm Copper 0.2 mm - - Tri-rated Yes
RS PRO White Tri-rated Cable, 1 mm² CSA, 1 kV dc, 600 V ac, 17 A, 100m RS Pro 1 mm² White 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 32 3mm Copper 0.2 mm - - Tri-rated Yes
RS PRO Green/Yellow Tri-rated Cable, 1 mm² CSA, 1 kV dc, 600 V ac, 17 A, 100m RS Pro 1 mm² Green/Yellow 100m - 17 A 32/0.2 mm 1 kV dc, 600 V ac - +105°C 32 3mm Copper 0.2 mm - - Tri-rated Yes
RS PRO White Tri-rated Cable, 0.75 mm² CSA, 1 kV dc, 600 V ac, 14 A, 100m RS Pro 0.75 mm² White 100m - 14 A 24/0.2 mm 1 kV dc, 600 V ac - +105°C 24 2.8mm Copper 0.2 mm - - Tri-rated Yes
Provjerite stanje na skladištima u Velikoj Britaniji.
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
gledate 1 - 20 od 198 rezultata