Thin Ethernet Cable

gledate 1 - 7 od 7 rezultata
prikaz:
rezultata po stranici
20
  • 20
  • 50
  • 100
veleprodajna cijena
(bez PDV-a)
detalji proizvoda Proizvođač Fire Behaviour Outer Diameter Capacitance Characteristic Impedance Minimum Operating Temperature Maximum Operating Temperature Sheath Material Velocity ratio Attenuation Core Strands Insulation material Reel Length Size of Strands Sheath Colour Number of Strands Standards Met Cable Shape
Belden Black RG58C/U Coaxial Cable, Polyvinyl Chloride PVC, 100m Belden - 4.95mm 101 pF/m 50 Ω -40°C +85°C Polyvinyl Chloride PVC 66% 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz 19/33 PE 100m 33 AWG Black 19 - Coaxial
RS Pro Black RG58C/U Coaxial Cable, Low Smoke & Fume LSF, 100m RS Pro Low Smoke & Fume (LSF) 4.95mm 100 pF/m 50 Ω - +80°C Low Smoke & Fume LSF 66% 21 dB/100m @ 100MHz, 31 dB/100m @ 200MHz, 76 dB/100m @ 1GHz 19/0.18 mm PE 100m 0.18 mm Black 19 - Coaxial
RS Pro Black RG58C/U Coaxial Cable, Polyvinyl Chloride PVC, 100m RS Pro - 4.95mm 100 pF/m 50 Ω - +80°C Polyvinyl Chloride PVC 66% 10.65 dB/100m @ 50MHz, 22.6 dB/100m @ 200MHz, 42 dB/100m @ 650MHz, 67 dB/100m @ 1GHz 19/0.18 mm PE 100m 0.18 mm Black 19 - Coaxial
Belden Black RG58C/U Coaxial Cable, Low Smoke Zero Halogen (LSZH), 100m Belden Low Smoke Zero Halogen (LSZH) 4.95mm 100 pF/m 50 Ω -30°C +70°C Low Smoke Zero Halogen (LSZH) 66% 79.2, 10.6 dB/100m @ 50MHz, 15.1 dB/100m @ 100MHz, 23.1 dB/100m @ 230MHz, 3.3 dB/100m @ 5MHz, 30.7 dB/100m @ 400MHz, 44.1 dB/100m @ 800MHz, 45.8 dB/100m @ 862MHz, 49.6 dB/100m @ 1GHz, 58.2 dB/100m @ 1350MHz, 66.8 dB/100m @ 1750MHz, 74.6 dB/100m @ 2150MHz 19/0.18 mm PE 100m 0.18 mm Black 19 - Coaxial
Belden Black RG58C/U Coaxial Cable, Polyvinyl Chloride PVC, 500m Belden - 4.95mm 101 pF/m 50 Ω -40°C +85°C Polyvinyl Chloride PVC 66% 37.7 dB/100m @ 400MHz, 55.8 dB/100m @ 700MHz, 65.6 dB/100m @ 900MHz, 70.5 dB/100m @ 1GHz - PE 500m - Black 19 - Coaxial
Belden Grey Thin Ethernet Coaxial Cable, Polyvinyl Chloride PVC, 152m Belden - 4.7mm 83.312 pF/m 50 Ω -40°C +80°C Polyvinyl Chloride PVC 80% 12.1 dB/100ft @ 700MHz, 13.9 dB/100ft @ 900MHz, 14.8 dB/100ft @ 1GHz, 8.9 dB/100ft @ 400MHz 19/32 Foam HDPE 152m 32 AWG Grey 19 Euroclass Eca Coaxial
Nexans Black RG58C/U Coaxial Cable, Polyvinyl Chloride PVC, 20m Nexans - 4.95mm 100 pF/m 50 Ω -40°C +85°C Polyvinyl Chloride PVC 65.9% 23 dB/100m @ 200MHz, 32 dB/100m @ 400MHz, 98 dB/100m @ 3GHz 19/0.18 mm PE 20m 0.18 mm Black 19 - Coaxial
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
gledate 1 - 7 od 7 rezultata